Optical - Reflective - Logic Output SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62
SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62 - Sensors, Transducers
| Digi-Key Part Number | Z1109-ND |
1 25 50 100 |
84.27000 78.03000 72.82800 67.62600 |
Extended Price
84.27 1950.75 3641.40 6762.60 |
| Manufacturer Part Number | E3Z-D62 | |||
| Description | SENSOR OPTO REFL 1M PREWIRED MOD | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E3Z-D62 |
| Vendor | Omron Electronics Inc-IA Div |
| Category | Sensors, Transducers |
| Sensing Distance | 39.370" (1m) |
| Sensing Method | Reflective, Diffuse |
| Sensing Object | White Paper |
| Sensing Light | Infrared |
| Mounting Type | Bracket Mount |
| Voltage - Supply | 12 V ~ 24 V |
| Package / Case | Module, Pre-Wired |
| Packaging | Bulk |
| Features | Mutual Interference Protection |
| Output Configuration | NPN - Dark-ON/Light-ON - Selectable |
| Current - Supply | 30mA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
E3Z D62 E3ZD62 Z1109 ND Z1109ND Z1109 |
E3Z-D62 Specification Sheet
SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62 (Z1109-ND) - Sensors, Transducers
Related parts Optical - Reflective - Logic Output SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62Optical - Reflective - Logic Output SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62
Order 'sensor opto refl 1m prewired mod - E3Z-D62' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1109-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 4M PREWIRED MOD - E3Z-R61
Order 'sensor opto refl 4m prewired mod - E3Z-R61' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1107-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 5MM SOLDER MOD - EE-SB5M
Order 'sensor opto refl 5mm solder mod - EE-SB5M' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR867-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 100MM WIRE MOD - E3C-DS10
Order 'sensor opto refl 100mm wire mod - E3C-DS10' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3C-DS10-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 1M SCREW HORZ - E3S-BR11
Order 'sensor opto refl 1m screw horz - E3S-BR11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number E3S-BR11-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 700MM CONN MOD - E3S-CD11
Order 'sensor opto refl 700mm conn mod - E3S-CD11' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1096-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 2M CONN MOD - E3S-CD12
Order 'sensor opto refl 2m conn mod - E3S-CD12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1097-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 5MM THRU PCB - EE-SPY301
Order 'sensor opto refl 5mm thru pcb - EE-SPY301' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPY301-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 5MM THRU PCB - EE-SPY401
Order 'sensor opto refl 5mm thru pcb - EE-SPY401' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number EE-SPY401-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 2MM-5MM SOLDER - EE-SPY411
Order 'sensor opto refl 2mm-5mm solder - EE-SPY411' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR536-ND.
Optical - Reflective - Logic Output SENSOR OPTO REFL 2MM-5MM SOLDER - EE-SPY412
Order 'sensor opto refl 2mm-5mm solder - EE-SPY412' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR573-ND.
Accessories Sensors, Transducers CONNECTOR W/1M CABLE FOR OPTO - EE-1003 Omron Electronics Inc-IA Div EE-1003
Order 'connector w/1m cable for opto - EE-1003' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR558-ND.
Accessories Sensors, Transducers CONNECTOR FOR 4 PIN PHOTO SENSOR - EE-1001 Omron Electronics Inc-IA Div EE-1001
Order 'connector for 4 pin photo sensor - EE-1001' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number OR527-ND.
Accessories Sensors, Transducers BRACKET MOUNTNG M8 PROXY SENSORS - Y92E-B8 Omron Electronics Inc-IA Div Y92E-B8
Order 'bracket mountng m8 proxy sensors - Y92E-B8' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1656-ND.
Accessories Sensors, Transducers CABLE FIBER OPTIC AMPLIFIERS - E32-DC200 Omron Electronics Inc-IA Div E32-DC200
Order 'cable fiber optic amplifiers - E32-DC200' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1120-ND.
Options for Optical - Reflective - Logic Output SENSOR OPTO REFL 1M PREWIRED MOD - E3Z-D62
Send this link via E-Mail
Help With This Screen
