Keywords:





RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT

Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1264-BT

Digi-Key Part Number 377-1407-ND
Price Break
1
5
15
25
35
Unit Price
261.70000
218.08400
196.27533
174.46640
163.56257
Extended Price
261.70
1090.42
2944.13
4361.66
5724.69
Manufacturer Part NumberRR-1264-BT
DescriptionRACK OPEN RELAY 66.5" X 19" BLK
Quantity Available 3
All prices are in USD

Purchase Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1264-BT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1264-BT
Technical/Catalog InformationRR-1264-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesMounting Brackets
MaterialMetal, Steel
Dimensions - Panel3.000" L x 17.938" W x 66.500" H (76.20mm x 455.63mm x 1689.10mm)
Dimensions - Overall22.000" L x 19.969" W x 70.625" H (558.80mm x 507.21mm x 1793.88mm)
Weight46 lbs (20.87kg)
TypeRelay Rack
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting RailsOne Pair
StyleOpen Rack, Single Frame
VentilationNon-Vented
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RR 1264 BT
RR1264BT
377 1407 ND
3771407ND
377-1407

RR-1264-BT Specification Sheet

Image of RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT

RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT (377-1407-ND)

Related parts Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1264-BT
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
 Order 'rack open relay 66.5" x 19" blk - RR-1264-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1407-ND.
RACK OPEN RELAY 31.5" X 19" BLK - RR-1263-BT
 Order 'rack open relay 31.5" x 19" blk - RR-1263-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1274-ND.
RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
 Order 'rack open relay 66.5" x 19" gry - RR-1264-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1275-ND.
RACK OPEN RELAY 36.75" X 19" BLK - RR-1363-BT
 Order 'rack open relay 36.75" x 19" blk - RR-1363-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1279-ND.
RACK OPEN RELAY 71.75" X 19" BLK - RR-1364-BT
 Order 'rack open relay 71.75" x 19" blk - RR-1364-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1281-ND.
RACK OPEN RELAY 61.25" X 19" BLK - RR-1367-BT
 Order 'rack open relay 61.25" x 19" blk - RR-1367-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number RR-1367-BT-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1366-BT
 Order 'rack open relay 77" x 19" black - RR-1366-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1283-ND.
RACK OPEN RELAY 70" X 19" BLACK - RR-1368-BT
 Order 'rack open relay 70" x 19" black - RR-1368-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1285-ND.
RACK OPEN RELAY 77" X 19" BLACK - RR-1369-BT
 Order 'rack open relay 77" x 19" black - RR-1369-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1287-ND.
RACK OPEN RELAY 36.75" X 19" GRY - RR-1363-MG
 Order 'rack open relay 36.75" x 19" gry - RR-1363-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1280-ND.
RACK OPEN RELAY 71.75" X 19" GRY - RR-1364-MG
 Order 'rack open relay 71.75" x 19" gry - RR-1364-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1282-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1366-MG
 Order 'rack open relay 77" x 19" gray - RR-1366-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1284-ND.
RACK OPEN RELAY 70" X 19" GRAY - RR-1368-MG
 Order 'rack open relay 70" x 19" gray - RR-1368-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1286-ND.
RACK OPEN RELAY 77" X 19" GRAY - RR-1369-MG
 Order 'rack open relay 77" x 19" gray - RR-1369-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1288-ND.
RACK OPEN RELAY 31.5" X 19" GRY - RR-1263-MG
 Order 'rack open relay 31.5" x 19" gry - RR-1263-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1408-ND.

Options for Metal, Steel Mounting Brackets Rack Boxes, Enclosures, Rack Bud Industries Relay Rack RR-1264-BT
Send this link via E-Mail
Help With This Screen

RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK OPEN RELAY 61.25" X 19" GRY - RR-1367-MG Next: RACK OPEN RELAY 66.5" X 19" GRY - RR-1264-MG
RACK OPEN RELAY 66.5" X 19" BLK - RR-1264-BT