SENSOR LIQUID LEV TYPE1 -40-125C - LLE101101 - Sensors, Transducers
| Digi-Key Part Number | 480-2026-ND |
1 10 25 50 100 250 500 1000 |
48.25000 38.37600 35.95520 34.40400 33.06450 31.49000 30.38550 29.37500 |
Extended Price
48.25 383.76 898.88 1720.20 3306.45 7872.50 15192.75 29375.00 |
| Manufacturer Part Number | LLE101101 | |||
| Description | SENSOR LIQUID LEV TYPE1 -40-125C | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LLE101101 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Output Configuration | Bipolar: Dry-High |
| Current | 15mA |
| Material - Housing & Prism | Polysulfone |
| Mounting Type | Panel Mount, M12 Thread |
| Type | Liquid |
| Operating Temperature | -40°C ~ 125°C |
| Voltage Rating | 5 ~ 12 V |
| Minimum Liquid Specific Gravity | - |
| Switch Actuation Level | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LLE101101 LLE101101 480 2026 ND 4802026ND 480-2026 |
LLE101101 Specification Sheet
SENSOR LIQUID LEV TYPE1 -40-125C - LLE101101 (480-2026-ND) - Sensors, Transducers
Related parts Sensors, Transducers:SENSOR LIQUID LEV TYPE1 -40-125C - LLE101101
Order 'sensor liquid lev type1 -40-125c - LLE101101' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2026-ND.
SENSOR LIQUID LEV TYPE2 -40-125C - LLE102101
Order 'sensor liquid lev type2 -40-125c - LLE102101' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2027-ND.
SENSOR LIQUID LEV TYPE3 -40-125C - LLE103101
Order 'sensor liquid lev type3 -40-125c - LLE103101' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2028-ND.
SENSOR LIQUID LEV TYPE5 -40-125C - LLE105100
Order 'sensor liquid lev type5 -40-125c - LLE105100' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2029-ND.
SENSOR LIQUID LEV TYPE1 -25-80C - LLE101000
Order 'sensor liquid lev type1 -25-80c - LLE101000' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2022-ND.
SENSOR LIQUID LEV TYPE2 -25-80C - LLE102000
Order 'sensor liquid lev type2 -25-80c - LLE102000' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2023-ND.
SENSOR LIQUID LEV TYPE3 -25-80C - LLE103000
Order 'sensor liquid lev type3 -25-80c - LLE103000' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2024-ND.
SENSOR LIQUID LEV TYPE5 -25-80C - LLE105000
Order 'sensor liquid lev type5 -25-80c - LLE105000' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2025-ND.
SENSOR LIQ IND HIGH AIR -40-125C - LLN8651721
Order 'sensor liq ind high air -40-125c - LLN8651721' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2030-ND.
SENSOR LIQ IND LOW AIR -40-125C - LLN865172-2
Order 'sensor liq ind low air -40-125c - LLN865172-2' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2031-ND.
SENSOR SS HALL EFFECT LINEAR - SS49E
Order 'sensor ss hall effect linear - SS49E' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2006-ND.
SENSOR ANALOG SS GEN PURPOSE - SS94A1
Order 'sensor analog ss gen purpose - SS94A1' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2008-ND.
SENSOR ANALOG SS HI SENSITIVITY - SS94A1F
Order 'sensor analog ss hi sensitivity - SS94A1F' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2009-ND.
SENSOR CURRENT 56A 5V UNI MOD - CSNX25
Order 'sensor current 56a 5v uni mod - CSNX25' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1996-ND.
SENSOR CAPACITIVE HUMIDITY SIP - HIH-4000-001
Order 'sensor capacitive humidity sip - HIH-4000-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2905-ND.
Send this link via E-Mail
Help With This Screen
