PHOTOINTER OPIC SLOT W/CON - GP1A44E1J00F
| Digi-Key Part Number | 425-1947-5-ND |
1 10 100 500 1000 |
2.48000 2.03500 1.65000 1.48500 1.32000 |
Extended Price
2.48 20.35 165.00 742.50 1320.00 |
| Manufacturer Part Number | GP1A44E1J00F | |||
| Description | PHOTOINTER OPIC SLOT W/CON | |||
| Quantity Available | 502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP1A44E1J00F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Slot Type |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Supply Current | 20.000 mA [Max] |
| Termination Style | Connector |
| Mounting Type | Chassis |
| Packaging | Tube |
| Supply Voltage | 4.50 VDC [Min] |
| Supply Voltage | 5.50 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1A44E1J00F GP1A44E1J00F 425 1947 5 ND 42519475ND 425-1947-5 |
GP1A44E1J00F Specification Sheet
PHOTOINTER OPIC SLOT W/CON - GP1A44E1J00F (425-1947-5-ND)
Related parts:PHOTOINTER OPIC SLOT W/CON - GP1A44E1J00F
Order 'photointer opic slot w/con - GP1A44E1J00F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1947-5-ND.
PHOTOINTER OPIC SLOT W/CON - GP1A44E1
Order 'photointer opic slot w/con - GP1A44E1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1072-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A23LC
Order 'photointer opic slot 5.0mm w/con - GP1A23LC' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1071-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A73A
Order 'photointer opic slot 5.0mm w/con - GP1A73A' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1081-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A74A1
Order 'photointer opic slot 5.0mm w/con - GP1A74A1' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1082-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A75E
Order 'photointer opic slot 5.0mm w/con - GP1A75E' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1083-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A05AJ000F
Order 'photointer opic slot 5.0mm w/con - GP1A05AJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1943-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A73AJ000F
Order 'photointer opic slot 5.0mm w/con - GP1A73AJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1953-5-ND.
PHOTOINTER OPIC SLOT 5.0MM W/CON - GP1A75EJ000F
Order 'photointer opic slot 5.0mm w/con - GP1A75EJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1954-5-ND.
PHOTOINTER OPIC SLOT 10MM PCB - GP1A17
Order 'photointer opic slot 10mm pcb - GP1A17' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1070-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A50HR
Order 'photointer opic slot 3.0mm pcb - GP1A50HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1073-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A51HR
Order 'photointer opic slot 3.0mm pcb - GP1A51HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1074-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52HR
Order 'photointer opic slot 3.0mm pcb - GP1A52HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1075-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52LR
Order 'photointer opic slot 3.0mm pcb - GP1A52LR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1076-5-ND.
PHOTOINTER OPIC SLOT 5.0MM PCB - GP1A53HR
Order 'photointer opic slot 5.0mm pcb - GP1A53HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1077-5-ND.
Send this link via E-Mail
Help With This Screen