PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A05J0000F
| Digi-Key Part Number | 425-1944-5-ND |
1 10 100 500 1000 |
2.25000 1.80000 1.48500 1.26000 1.17000 |
Extended Price
2.25 18.00 148.50 630.00 1170.00 |
| Manufacturer Part Number | GP1A05J0000F | |||
| Description | PHOTOINTER OPIC SLOT 5MM W/CONN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | GP1A05J0000F |
| Vendor | Sharp Microelectronics |
| Category | Sensors, Sensor Evaluation Kits |
| Type | Slot Type |
| Supply Voltage Typical | 5.00 VDC [Nom] |
| Supply Current | 30.000 mA [Max] |
| Termination Style | Connector |
| Mounting Type | Chassis |
| Packaging | Tube |
| Supply Voltage | 4.50 VDC [Min] |
| Supply Voltage | 5.50 VDC [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP1A05J0000F GP1A05J0000F 425 1944 5 ND 42519445ND 425-1944-5 |
GP1A05J0000F Specification Sheet
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A05J0000F (425-1944-5-ND)
Related parts:PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A05J0000F
Order 'photointer opic slot 5mm w/conn - GP1A05J0000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1944-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A72A2
Order 'photointer opic slot 5mm w/conn - GP1A72A2' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1080-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A05
Order 'photointer opic slot 5mm w/conn - GP1A05' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1067-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A073HCS
Order 'photointer opic slot 5mm w/conn - GP1A073HCS' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1068-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A10
Order 'photointer opic slot 5mm w/conn - GP1A10' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1069-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A073LCS
Order 'photointer opic slot 5mm w/conn - GP1A073LCS' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1771-5-ND.
PHOTOINTER OPIC SLOT 5MM W/CONN - GP1A073LCS0F
Order 'photointer opic slot 5mm w/conn - GP1A073LCS0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1945-5-ND.
PHOTOINTER OPIC SLOT 10MM PCB - GP1A17
Order 'photointer opic slot 10mm pcb - GP1A17' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1070-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A50HR
Order 'photointer opic slot 3.0mm pcb - GP1A50HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1073-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A51HR
Order 'photointer opic slot 3.0mm pcb - GP1A51HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1074-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52HR
Order 'photointer opic slot 3.0mm pcb - GP1A52HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1075-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52LR
Order 'photointer opic slot 3.0mm pcb - GP1A52LR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1076-5-ND.
PHOTOINTER OPIC SLOT 5.0MM PCB - GP1A53HR
Order 'photointer opic slot 5.0mm pcb - GP1A53HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1077-5-ND.
PHOTOINTER OPIC SLOT 10MM PCB - GP1A57HR
Order 'photointer opic slot 10mm pcb - GP1A57HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1078-5-ND.
PHOTOINTER OPIC SLOT 5.0MM PCB - GP1A58HR
Order 'photointer opic slot 5.0mm pcb - GP1A58HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1079-5-ND.
Send this link via E-Mail
Help With This Screen