SENSOR SWITCH OPTICAL FLAG - OPB695A
| Digi-Key Part Number | OPB695A-ND |
200 |
4.02000 |
Extended Price
804.00 |
| Manufacturer Part Number | OPB695A | |||
| Description | SENSOR SWITCH OPTICAL FLAG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | OPB695A |
| Vendor | TT Electronics/Optek Technology |
| Category | Sensors, Transducers |
| Sensing Distance | - |
| Sensing Method | - |
| Mounting Type | PCB |
| Features | - |
| Type | - |
| Output Configuration | Photologic |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
OPB695A OPB695A |
OPB695A Specification Sheet
SENSOR SWITCH OPTICAL FLAG - OPB695A (OPB695A-ND)
Related parts:SENSOR SWITCH OPTICAL FLAG - OPB695A
Order 'sensor switch optical flag - OPB695A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB695A-ND.
SWITCH OPTICAL FLAG TRANSISTOR - OPB850
Order 'switch optical flag transistor - OPB850' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1104-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB620
Order 'sensor switch slotted optical - OPB620' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1008-ND.
SENSOR SWITCH SLOTTED OPT FLAG - OPB680
Order 'sensor switch slotted opt flag - OPB680' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1009-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB804
Order 'sensor switch slotted optical - OPB804' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1017-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB818
Order 'sensor switch slotted optical - OPB818' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1019-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB819
Order 'sensor switch slotted optical - OPB819' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1020-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB848
Order 'sensor switch slotted optical - OPB848' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1021-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB819Z
Order 'sensor switch slotted optical - OPB819Z' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1262-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB480L11
Order 'sensor switch slotted optical - OPB480L11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB480L11-ND.
SENSOR SWITCH SLOTTED OPTICAL - OPB480T11
Order 'sensor switch slotted optical - OPB480T11' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB480T11-ND.
SWITCH SLOT OPTIC FLAG TRANS-OUT - OPB680-20
Order 'switch slot optic flag trans-out - OPB680-20' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB680-20-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB685-3
Order 'switch photologic optical flag - OPB685-3' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB685-3-ND.
SWITCH LOGIC OPTICAL FLAG PCB - OPB685
Order 'switch logic optical flag pcb - OPB685' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB685-ND.
SWITCH PHOTOLOGIC OPTICAL FLAG - OPB686
Order 'switch photologic optical flag - OPB686' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB686-ND.
Send this link via E-Mail
Help With This Screen