CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
0.33µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 50V TAJB334K050RNJ
| Digi-Key Part Number | 478-2377-2-ND |
2000 6000 10000 24000 48000 |
.51000 .49500 .48000 .45000 .42000 |
Extended Price
1020.00 2970.00 4800.00 10800.00 20160.00 |
| Manufacturer Part Number | TAJB334K050RNJ | |||
| Description | CAP TANTALUM .33UF 50V 10% SMD | |||
| Quantity Available | 32000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJB334K050RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.33µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 12.00 Ohm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 3528-21 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJB334K050RNJ TAJB334K050RNJ 478 2377 2 ND 47823772ND 478-2377-2 |
TAJB334K050RNJ Specification Sheet
CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ (478-2377-2-ND)
Related parts 0.33µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 50V TAJB334K050RNJCAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
Order 'cap tantalum .33uf 50v 10% smd - TAJB334K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2377-1-ND.
CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
Order 'cap tantalum .33uf 50v 10% smd - TAJB334K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2377-2-ND.
CAP TANTALUM .33UF 50V 10% SMD - TAJB334K050RNJ
Order 'cap tantalum .33uf 50v 10% smd - TAJB334K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2377-6-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJD335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJD335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1733-1-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJD335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJD335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1733-2-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJD335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJD335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1733-6-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3076-1-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3076-2-ND.
CAP TANTALUM 3.3UF 50V 10% SMD - TAJC335K050RNJ
Order 'cap tantalum 3.3uf 50v 10% smd - TAJC335K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3076-6-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-1-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1697-2-ND.
CAP TANTALUM 1UF 50V 10% SMD - TAJC105K050RNJ
Order 'cap tantalum 1uf 50v 10% smd - TAJC105K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1697-6-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-1-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2380-6-ND.
Options for 0.33µF Tantalum Capacitor AVX Corporation 3528-21 (EIA) 50V TAJB334K050RNJ
Send this link via E-Mail
Help With This Screen
