Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A70R

Digi-Key Part Number 425-1065-5-ND
Price Break
1
10
100
500
1000
Unit Price
3.83000
3.14500
2.55000
2.29500
2.04000
Extended Price
3.83
31.45
255.00
1147.50
2040.00
Manufacturer Part NumberGP1A70R
DescriptionPHOTOINTERRUPTER OPIC SLOT 2.0MM
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationGP1A70R
VendorSharp Microelectronics
CategorySensors, Sensor Evaluation Kits
Mounting TypeThrough Hole
TypeSlot Type
Supply Current20.000 mA [Max]
Supply Voltage Typical5.00 VDC [Nom]
Slot Width2.000 mm [Nom]
Termination StylePC Pin
PackagingTube
RoHS StatusRoHS Non-Compliant
Other Names GP1A70R
GP1A70R
425 1065 5 ND
42510655ND
425-1065-5

GP1A70R Specification Sheet

Image of PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A70R

PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A70R (425-1065-5-ND)

Related parts:
PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A70R
 Order 'photointerrupter opic slot 2.0mm - GP1A70R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1065-5-ND.
PHOTOINTERRUPTER OPIC SLOT 3.5MM - GP1A30R
 Order 'photointerrupter opic slot 3.5mm - GP1A30R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1063-5-ND.
PHOTOINTERRUPTER OPIC SLOT 3.4MM - GP1A35RV
 Order 'photointerrupter opic slot 3.4mm - GP1A35RV' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1064-ND.
PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A71R
 Order 'photointerrupter opic slot 2.0mm - GP1A71R' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1066-5-ND.
PHOTOINTERRUPTER OPIC SLOT 1.7MM - GP1A038RBK0F
 Order 'photointerrupter opic slot 1.7mm - GP1A038RBK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1941-ND.
PHOTOINTERRUPTER OPIC SLOT 1.7MM - GP1A038RBKLF
 Order 'photointerrupter opic slot 1.7mm - GP1A038RBKLF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1942-5-ND.
PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A30RJ000F
 Order 'photointerrupter opic slot 2.0mm - GP1A30RJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1946-5-ND.
PHOTOINTERRUPTER OPIC SLOT 1.7MM - GP1A038RCK0F
 Order 'photointerrupter opic slot 1.7mm - GP1A038RCK0F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1A038RCK0F-ND.
PHOTOINTERRUPTER OPIC SLOT 1.7MM - GP1A038RCKMF
 Order 'photointerrupter opic slot 1.7mm - GP1A038RCKMF' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1A038RCKMF-ND.
PHOTOINTERRUPTER OPIC SLOT 5MM - GP1A74BJ000F
 Order 'photointerrupter opic slot 5mm - GP1A74BJ000F' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1A74BJ000F-ND.
PHOTOINTER OPIC SLOT 10MM PCB - GP1A17
 Order 'photointer opic slot 10mm pcb - GP1A17' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1070-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A50HR
 Order 'photointer opic slot 3.0mm pcb - GP1A50HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1073-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A51HR
 Order 'photointer opic slot 3.0mm pcb - GP1A51HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1074-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52HR
 Order 'photointer opic slot 3.0mm pcb - GP1A52HR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1075-5-ND.
PHOTOINTER OPIC SLOT 3.0MM PCB - GP1A52LR
 Order 'photointer opic slot 3.0mm pcb - GP1A52LR' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1076-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A30RJ000F Next: PHOTOINTERRUPTER OPIC SLOT 2.0MM - GP1A71R