IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115TH2090TR
| Digi-Key Part Number | 269-3822-2-ND |
3500 7000 10500 |
2.68920 2.10600 2.02500 |
Extended Price
9412.20 14742.00 21262.50 |
| Manufacturer Part Number | ZHX1403MA115TH2090TR | |||
| Description | IRDA MODULE 115.2KBPS 7SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | ZHX1403MA115TH2090TR |
| Vendor | ZiLOG |
| Category | Sensors, Transducers |
| Data Rate | 115.2kbs (SIR) |
| Supply Voltage | 2.4 V ~ 3.6 V |
| Idle Current, Typ @ 25° C | 0.1µA |
| Link Range, Low Power | 1m |
| Size | 7.3mm x 2.8mm x 1.9mm |
| Operating Temperature | -30°C ~ 85°C |
| Standards | IrPHY 1.4 |
| Packaging | Tape & Reel (TR) |
| Orientation | Side View |
| Shutdown | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ZHX1403MA115TH2090TR ZHX1403MA115TH2090TR 269 3822 2 ND 26938222ND 269-3822-2 |
ZHX1403MA115TH2090TR Specification Sheet
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115TH2090TR (269-3822-2-ND)
Related parts:IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115TH2090TR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115TH2090TR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3822-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115TH2090TR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115TH2090TR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3822-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3204-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1403MA115THTR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3204-2-ND.
IRDA MODULE 1.15MBPS 7SMD - ZHX3403MA012THTR
Order 'irda module 1.15mbps 7smd - ZHX3403MA012THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3205-1-ND.
IRDA MODULE 1.15MBPS 7SMD - ZHX3403MA012THTR
Order 'irda module 1.15mbps 7smd - ZHX3403MA012THTR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3205-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1423TA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1423TA115THTR' online from Digi-Key. Manufactured by Zilog (VA). Digi-Key part number 269-3821-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1423TA115THTR
Order 'irda module 115.2kbps 7smd - ZHX1423TA115THTR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3821-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1403MA115TH
Order 'irda module 115.2kbps 7smd - ZHX1403MA115TH' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number ZHX1403MA115TH-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1203MB115THTR
Order 'irda module 115.2kbps 7smd - ZHX1203MB115THTR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3245-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1203MB115THTR
Order 'irda module 115.2kbps 7smd - ZHX1203MB115THTR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3245-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1223TB115THTR
Order 'irda module 115.2kbps 7smd - ZHX1223TB115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3862-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1223TB115THTR
Order 'irda module 115.2kbps 7smd - ZHX1223TB115THTR' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3862-2-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1203MB115TH2090TR
Order 'irda module 115.2kbps 7smd - ZHX1203MB115TH2090TR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-4499-1-ND.
IRDA MODULE 115.2KBPS 7SMD - ZHX1203MB115TH2090TR
Order 'irda module 115.2kbps 7smd - ZHX1203MB115TH2090TR' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-4499-2-ND.
Send this link via E-Mail
Help With This Screen