EMITTER GAALAS 660NM TO-18 - SFH 4860 - Optoelectronics
| Digi-Key Part Number | 475-1472-ND |
1 10 100 250 500 1000 |
4.58000 3.66200 3.31830 3.15812 3.04370 2.86063 |
Extended Price
4.58 36.62 331.83 789.53 1521.85 2860.63 |
| Manufacturer Part Number | SFH 4860 | |||
| Description | EMITTER GAALAS 660NM TO-18 | |||
| Quantity Available | 128 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 4860 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 2.0V |
| Current - DC Forward (If) | 50mA |
| Wavelength | 660nm |
| Viewing Angle | 50° |
| Radiant Intensity (Ie) Min @ If | 0.63mW/sr @ 50mA |
| Mounting Type | Through Hole |
| Package / Case | TO-18 |
| Orientation | Top View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 4860 SFH 4860 475 1472 ND 4751472ND 475-1472 |
SFH 4860 Specification Sheet
EMITTER GAALAS 660NM TO-18 - SFH 4860 (475-1472-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER GAALAS 660NM TO-18 - SFH 4860
Order 'emitter gaalas 660nm to-18 - SFH 4860' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1472-ND.
EMITTER GAALAS 880NM TO-18 - SFH 482-2/3
Order 'emitter gaalas 880nm to-18 - SFH 482-2/3' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1467-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 484-2
Order 'emitter gaalas 880nm 5mm radial - SFH 484-2' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1468-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485-2
Order 'emitter gaalas 880nm 5mm radial - SFH 485-2' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1469-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485 P
Order 'emitter gaalas 880nm 5mm radial - SFH 485 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1470-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 486
Order 'emitter gaalas 880nm 5mm radial - SFH 486' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1471-ND.
EMITTER IR GAAS 950NM TO-18 - SFH 400
Order 'emitter ir gaas 950nm to-18 - SFH 400' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1454-ND.
EMITTER IR GAAS 950NM TO-18 - SFH 401
Order 'emitter ir gaas 950nm to-18 - SFH 401' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1455-ND.
EMITTER IR 880NM T0-18 - SFH480
Order 'emitter ir 880nm t0-18 - SFH480' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1110-ND.
EMITTER 950NM MIDLED SIDELK SMD - SFH 4605-Z
Order 'emitter 950nm midled sidelk smd - SFH 4605-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-2258-1-ND.
EMITTER 950NM MIDLED SIDELK SMD - SFH 4605-Z
Order 'emitter 950nm midled sidelk smd - SFH 4605-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-2258-2-ND.
EMITTER IR GAAS 950NM RADIAL - SFH 405
Order 'emitter ir gaas 950nm radial - SFH 405' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1457-ND.
EMITTER IR 950NM CYLINDER LENS - SFH 4111
Order 'emitter ir 950nm cylinder lens - SFH 4111' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4111-ND.
EMITTER IR HP 850NM SMD - SFH 4250-Z
Order 'emitter ir hp 850nm smd - SFH 4250-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1459-1-ND.
EMITTER 950NM MIDLED TOPLOOK SMD - SFH 4600-Z
Order 'emitter 950nm midled toplook smd - SFH 4600-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1462-1-ND.
Send this link via E-Mail
Help With This Screen
