EMITTER GAALAS 880NM 5MM RADIAL - SFH 485 P - Optoelectronics
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 485 P
| Digi-Key Part Number | 475-1470-ND |
1 10 100 250 500 1000 |
.55000 .44200 .40020 .38088 .36708 .34500 |
Extended Price
0.55 4.42 40.02 95.22 183.54 345.00 |
| Manufacturer Part Number | SFH 485 P | |||
| Description | EMITTER GAALAS 880NM 5MM RADIAL | |||
| Quantity Available | 1388 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 485 P |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 880nm |
| Viewing Angle | 40° |
| Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Top View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 485 P SFH 485 P 475 1470 ND 4751470ND 475-1470 |
SFH 485 P Specification Sheet
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485 P (475-1470-ND) - Optoelectronics
Related parts Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 485 PEMITTER GAALAS 880NM 5MM RADIAL - SFH 485-2
Order 'emitter gaalas 880nm 5mm radial - SFH 485-2' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1469-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485 P
Order 'emitter gaalas 880nm 5mm radial - SFH 485 P' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1470-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 484-2
Order 'emitter gaalas 880nm 5mm radial - SFH 484-2' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1468-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 486
Order 'emitter gaalas 880nm 5mm radial - SFH 486' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1471-ND.
EMITTER GAALAS 880NM TO-18 - SFH 482-2/3
Order 'emitter gaalas 880nm to-18 - SFH 482-2/3' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1467-ND.
PHOTOTRANSISTOR 880NM 5MM RADIAL - SFH 300-3/4
Order 'phototransistor 880nm 5mm radial - SFH 300-3/4' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1437-ND.
PHOTOTRANSISTOR 880NM 5MM RADIAL - SFH 300 FA-3/4
Order 'phototransistor 880nm 5mm radial - SFH 300 FA-3/4' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1438-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1108-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1109-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
EMITTER IR GAAS 950NM RADIAL - SFH 405
Order 'emitter ir gaas 950nm radial - SFH 405' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1457-ND.
EMITTER IR 850NM 5MM RADIAL - SFH 4556
Order 'emitter ir 850nm 5mm radial - SFH 4556' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4556-ND.
EMITTER IR 880NM SMARTLED - SFH 4080-Z
Order 'emitter ir 880nm smartled - SFH 4080-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4080-Z-ND.
EMITTER IR GAAS 950NM 5MM RADIAL - SFH 415 U
Order 'emitter ir gaas 950nm 5mm radial - SFH 415 U' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1458-ND.
Options for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 485 P
Send this link via E-Mail
Help With This Screen
