EMITTER GAALAS 880NM 5MM RADIAL - SFH 484-2
| Digi-Key Part Number | SFH 484-2-ND |
1 10 100 250 500 1000 |
.48000 .38400 .34800 .33120 .31920 .30000 |
Extended Price
0.48 3.84 34.80 82.80 159.60 300.00 |
| Manufacturer Part Number | SFH 484-2 | |||
| Description | EMITTER GAALAS 880NM 5MM RADIAL | |||
| Quantity Available | 369 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH 484-2 |
| Vendor | Osram |
| Category | Sensors, Sensor Evaluation Kits |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH 484 2 SFH 4842 |
SFH 484-2 Specification Sheet
EMITTER GAALAS 880NM 5MM RADIAL - SFH 484-2 (SFH 484-2-ND)
Related parts:EMITTER GAALAS 880NM 5MM RADIAL - SFH 484-2
Order 'emitter gaalas 880nm 5mm radial - SFH 484-2' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 484-2-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485-2
Order 'emitter gaalas 880nm 5mm radial - SFH 485-2' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 485-2-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 485 P
Order 'emitter gaalas 880nm 5mm radial - SFH 485 P' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 485 P-ND.
EMITTER GAALAS 880NM 5MM RADIAL - SFH 486
Order 'emitter gaalas 880nm 5mm radial - SFH 486' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 486-ND.
EMITTER GAALAS 880NM TO-18 - SFH 482-2/3
Order 'emitter gaalas 880nm to-18 - SFH 482-2/3' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 482-2/3-ND.
PHOTOTRANSISTOR 880NM 5MM RADIAL - SFH 300-3/4
Order 'phototransistor 880nm 5mm radial - SFH 300-3/4' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1437-ND.
PHOTOTRANSISTOR 880NM 5MM RADIAL - SFH 300 FA-3/4
Order 'phototransistor 880nm 5mm radial - SFH 300 FA-3/4' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1438-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1108-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1109-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
EMITTER IR GAAS 950NM 5MM RADIAL - SFH 415 U
Order 'emitter ir gaas 950nm 5mm radial - SFH 415 U' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 415 U-ND.
EMITTER IR GAAS 950NM 5MM RADIAL - SFH 4511
Order 'emitter ir gaas 950nm 5mm radial - SFH 4511' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 4511-ND.
EMITTER IR 850NM 5MM RADIAL - SFH4550
Order 'emitter ir 850nm 5mm radial - SFH4550' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1200-ND.
EMITTER IR GAAS 950NM RADIAL - SFH 405
Order 'emitter ir gaas 950nm radial - SFH 405' online from Digi-Key. Manufactured by Osram. Digi-Key part number SFH 405-ND.
Send this link via E-Mail
Help With This Screen