LED IR EMIT ALGAAS 880NM TO-46 - QED522 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | QED522-ND |
1 10 100 250 500 1000 5000 10000 25000 |
.42000 .34100 .23400 .17552 .13650 .11700 .10400 .09750 .09100 |
Extended Price
0.42 3.41 23.40 43.88 68.25 117.00 520.00 975.00 2275.00 |
| Manufacturer Part Number | QED522 | |||
| Description | LED IR EMIT ALGAAS 880NM TO-46 | |||
| Quantity Available | 1445 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | QED522 |
| Vendor | Fairchild Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | TO-46 |
| Viewing Angle | 20° [Typ] |
| Wavelength | 880 nm [Typ] |
| Fall Time | 800.000 ns [Typ] |
| Rise Time | 800.00 ns [Typ] |
| Forward Voltage (Vf) | 1.800 VDC [Max] |
| Forward Current | 100.00 mA [Max] |
| Termination Style | PC Pin |
| Housing Material | Plastic |
| Power | 20.00 mW [Min] |
| Type | Infrared Emitter |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
QED522 QED522 |
QED522 Specification Sheet
LED IR EMIT ALGAAS 880NM TO-46 - QED522 (QED522-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:LED IR EMIT ALGAAS 880NM TO-46 - QED522
Order 'led ir emit algaas 880nm to-46 - QED522' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED522-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED422
Order 'led ir emit algaas 880nm to-46 - QED422' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED422-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED423
Order 'led ir emit algaas 880nm to-46 - QED423' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED423-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED523
Order 'led ir emit algaas 880nm to-46 - QED523' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED523-ND.
LED IR EMITTING ALGAAS 880NM 3MM - QEC121
Order 'led ir emitting algaas 880nm 3mm - QEC121' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QEC121-ND.
LED IR EMITTING ALGAAS 880NM 3MM - QEC122
Order 'led ir emitting algaas 880nm 3mm - QEC122' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QEC122-ND.
LED IR EMITTING ALGAAS 880NM 3MM - QEC123
Order 'led ir emitting algaas 880nm 3mm - QEC123' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QEC123-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED121
Order 'led ir emitting algaas 880nm 5mm - QED121' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED121-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED122
Order 'led ir emitting algaas 880nm 5mm - QED122' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED122-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED123
Order 'led ir emitting algaas 880nm 5mm - QED123' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED123-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED221
Order 'led ir emitting algaas 880nm 5mm - QED221' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED221-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED222
Order 'led ir emitting algaas 880nm 5mm - QED222' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QED222-ND.
LED IR EMITTING ALGAAS 880NM 5MM - QED223
Order 'led ir emitting algaas 880nm 5mm - QED223' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED223-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5D1
Order 'diode ir emitting algaas to-46 - F5D1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number F5D1-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5D2
Order 'diode ir emitting algaas to-46 - F5D2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number F5D2-ND.
Send this link via E-Mail
Help With This Screen