CAP TANTALUM 220UF 16V 10% SMD - TAJE227K016R
| Digi-Key Part Number | 478-2357-2-ND |
400 800 2000 4000 8000 |
2.80500 2.72300 2.64000 2.47500 2.31000 |
Extended Price
1122.00 2178.40 5280.00 9900.00 18480.00 |
| Manufacturer Part Number | TAJE227K016R | |||
| Description | CAP TANTALUM 220UF 16V 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE227K016R |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 220µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Series | TAJ |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Maximum Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 500.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE227K016R TAJE227K016R 478 2357 2 ND 47823572ND 478-2357-2 |
TAJE227K016R Specification Sheet
CAP TANTALUM 220UF 16V 10% SMD - TAJE227K016R (478-2357-2-ND)
Related parts:CAP TANTALUM 220UF 16V 10% SMD - TAJE227K016R
Order 'cap tantalum 220uf 16v 10% smd - TAJE227K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2357-1-ND.
CAP TANTALUM 220UF 16V 10% SMD - TAJE227K016R
Order 'cap tantalum 220uf 16v 10% smd - TAJE227K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2357-2-ND.
CAP TANTALUM 220UF 16V 10% SMD - TAJE227K016R
Order 'cap tantalum 220uf 16v 10% smd - TAJE227K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2357-6-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1649-1-ND.
CAP TANTALUM 1UF 16V 10% SMD - TAJA105K016R
Order 'cap tantalum 1uf 16v 10% smd - TAJA105K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1649-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1655-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJA106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJA106K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1655-2-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - TAJA685K016R
Order 'cap tantalum 6.8uf 16v 10% smd - TAJA685K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1670-1-ND.
CAP TANTALUM 6.8UF 16V 10% SMD - TAJA685K016R
Order 'cap tantalum 6.8uf 16v 10% smd - TAJA685K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1670-2-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1673-1-ND.
CAP TANTALUM 10UF 16V 10% SMD - TAJB106K016R
Order 'cap tantalum 10uf 16v 10% smd - TAJB106K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1673-2-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016R
Order 'cap tantalum 22uf 16v 10% smd - TAJB226K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1682-1-ND.
CAP TANTALUM 22UF 16V 10% SMD - TAJB226K016R
Order 'cap tantalum 22uf 16v 10% smd - TAJB226K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1682-2-ND.
CAP TANTALUM 33UF 16V 10% SMD - TAJB336K016R
Order 'cap tantalum 33uf 16v 10% smd - TAJB336K016R' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1688-1-ND.
CAP TANTALUM 33UF 16V 10% SMD - TAJB336K016R
Order 'cap tantalum 33uf 16v 10% smd - TAJB336K016R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1688-2-ND.
Send this link via E-Mail
Help With This Screen