DIODE IR 880NM 25NW/SR CLR T-5MM - OED-CL-1L2 - Optoelectronics
Infrared Emitters 1.9V Lumex Opto/Components Inc OED-CL-1L2
| Digi-Key Part Number | OED-CL-1L2-ND |
100 |
.31640 |
Extended Price
31.64 |
| Manufacturer Part Number | OED-CL-1L2 | |||
| Description | DIODE IR 880NM 25NW/SR CLR T-5MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OED-CL-1L2 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.9V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 880nm |
| Viewing Angle | 60° |
| Radiant Intensity (Ie) Min @ If | 1.5mW/sr @ 50mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OED CL 1L2 OEDCL1L2 |
OED-CL-1L2 Specification Sheet
DIODE IR 880NM 25NW/SR CLR T-5MM - OED-CL-1L2 (OED-CL-1L2-ND) - Optoelectronics
Related parts Infrared Emitters 1.9V Lumex Opto/Components Inc OED-CL-1L2DIODE IR 880NM 25NW/SR CLR T-5MM - OED-CL-1L2
Order 'diode ir 880nm 25nw/sr clr t-5mm - OED-CL-1L2' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number OED-CL-1L2-ND.
DIODE IR 880NM 60NW/SR CLR T-5MM - OED-CL-1L1
Order 'diode ir 880nm 60nw/sr clr t-5mm - OED-CL-1L1' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number OED-CL-1L1-ND.
DIODE IR 880NM CLEAR T-3MM - OED-CL-8L
Order 'diode ir 880nm clear t-3mm - OED-CL-8L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number OED-CL-8L-ND.
IC PHOTOTRANS IR 880NM BLACK 5MM - QSD122
Order 'ic phototrans ir 880nm black 5mm - QSD122' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSD122-ND.
IC PHOTOTRANS IR 880NM BLACK 5MM - QSD123
Order 'ic phototrans ir 880nm black 5mm - QSD123' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSD123-ND.
PHOTOTRANSISTOR IR 880NM 5MM - QSD124A4R0
Order 'phototransistor ir 880nm 5mm - QSD124A4R0' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSD124A4R0-ND.
IC PHOTOTRANS IR 880NM BLACK 5MM - QSD124
Order 'ic phototrans ir 880nm black 5mm - QSD124' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSD124-ND.
IC PHOTOTRANS IR 880NM BLACK 5MM - QSD128
Order 'ic phototrans ir 880nm black 5mm - QSD128' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSD128-ND.
PHOTOTRANSISTOR IR 880NM 2-PLCC - QSB320FTR
Order 'phototransistor ir 880nm 2-plcc - QSB320FTR' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSB320FTR-ND.
PHOTOTRANSISTOR IR 880NM 3MM - QSC112CC6R0
Order 'phototransistor ir 880nm 3mm - QSC112CC6R0' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC112CC6R0-ND.
IC PHOTOTRANS IR 880NM BLACK 3MM - QSC112
Order 'ic phototrans ir 880nm black 3mm - QSC112' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC112-ND.
PHOTOTRANSISTOR IR 880NM 3MM - QSC113C6R0
Order 'phototransistor ir 880nm 3mm - QSC113C6R0' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC113C6R0-ND.
IC PHOTOTRANS IR 880NM BLACK 3MM - QSC113
Order 'ic phototrans ir 880nm black 3mm - QSC113' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC113-ND.
PHOTOTRANSISTOR IR 880NM 3MM - QSC114C
Order 'phototransistor ir 880nm 3mm - QSC114C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC114C-ND.
IC PHOTOTRANS IR 880NM BLACK 3MM - QSC114
Order 'ic phototrans ir 880nm black 3mm - QSC114' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QSC114-ND.
Options for Infrared Emitters 1.9V Lumex Opto/Components Inc OED-CL-1L2
Send this link via E-Mail
Help With This Screen
