Infrared Emitters 1.2V Lite-On Inc LTE-3271T
EMITTER IR 5MM 940NM CLEAR - LTE-3271T
| Digi-Key Part Number | LTE-3271T-ND |
2000 |
.14250 |
Extended Price
285.00 |
| Manufacturer Part Number | LTE-3271T | |||
| Description | EMITTER IR 5MM 940NM CLEAR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTE-3271T |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.2V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 940nm |
| Viewing Angle | - |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | T 3/4 |
| Orientation | Top View |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTE 3271T LTE3271T |
LTE-3271T Specification Sheet
EMITTER IR 5MM 940NM CLEAR - LTE-3271T (LTE-3271T-ND)
Related parts Infrared Emitters 1.2V Lite-On Inc LTE-3271TInfrared Emitters 1.2V Lite-On Inc LTE-3271T
Order 'emitter ir 5mm 940nm clear - LTE-3271T' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTE-3271T-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-4208
Order 'emitter ir 5mm 940nm clear - LTE-4208' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1029-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-5208A
Order 'emitter ir 5mm 940nm clear 40deg - LTE-5208A' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1061-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-4206
Order 'emitter ir 3mm 940nm clear - LTE-4206' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1028-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-5228A
Order 'emitter ir 5mm 940nm clr hi pwr - LTE-5228A' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1062-ND.
Infrared Emitters 1.2V Lite-On Inc HSDL-4270
Order 'emitter ir 5mm hi power 940nm - HSDL-4270' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4270-ND.
Infrared Emitters 1.2V Lite-On Inc HSDL-4271
Order 'emitter ir 5mm hi power 940nm - HSDL-4271' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4271-ND.
Infrared Emitters - Lite-On Inc HSDL-4220
Order 'emitter ir 5mm 875nm - HSDL-4220' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1261-ND.
Infrared Emitters 1.5V Lite-On Inc HSDL-4230
Order 'emitter ir 5mm 875nm - HSDL-4230' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1262-ND.
Infrared Emitters - Lite-On Inc HSDL-4220#002
Order 'emitter ir 5mm hi power 870nm - HSDL-4220#002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4220#002-ND.
Infrared Emitters 1.4V Lite-On Inc HSDL-4251
Order 'emitter ir 5mm hi power 870nm - HSDL-4251' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4251-ND.
Infrared Emitters - Lite-On Inc HSDL-4261-A01
Order 'emitter ir 5mm hi power 870nm - HSDL-4261-A01' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4261-A01-ND.
Infrared Emitters 1.6V Lite-On Inc LTE-302
Order 'emitter ir 940nm clear side look - LTE-302' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1063-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 1 mlm 12.6mcd 1.7V Through Hole Lite-On Inc LTL-4208
Order 'led 5mm red clear - LTL-4208' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1126-ND.
LEDs - <75mA, Discrete Orange Round, 5mm, T-1 3/4 6 mlm - 2.0V Through Hole Lite-On Inc LTL-4298
Order 'led 5mm orange clear - LTL-4298' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1129-ND.
Options for Infrared Emitters 1.2V Lite-On Inc LTE-3271T
Send this link via E-Mail
Help With This Screen
