IR LED 940NM SIDE VIEW TWO WAY - LNA2702L - Optoelectronics
| Digi-Key Part Number | LNA2702L-ND |
1 10 100 500 1000 5000 10000 |
.62000 .46200 .34620 .21540 .20462 .19616 .19231 |
Extended Price
0.62 4.62 34.62 107.70 204.62 980.80 1923.10 |
| Manufacturer Part Number | LNA2702L | |||
| Description | IR LED 940NM SIDE VIEW TWO WAY | |||
| Quantity Available | 1696 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNA2702L |
| Vendor | Panasonic - SSG |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.3V |
| Current - DC Forward (If) | 50mA |
| Wavelength | 940nm |
| Viewing Angle | 40° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Side View, Dual |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNA2702L LNA2702L |
LNA2702L Specification Sheet
IR LED 940NM SIDE VIEW TWO WAY - LNA2702L (LNA2702L-ND) - Optoelectronics
Related parts Optoelectronics :IR LED 940NM SIDE VIEW TWO WAY - LNA2702L
Order 'ir led 940nm side view two way - LNA2702L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LNA2702L-ND.
IR LED 940NM 80 DEG SIDE VIEW - LNA2603F
Order 'ir led 940nm 80 deg side view - LNA2603F' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LNA2603F-ND.
IR LED 950NM 17 DEG SIDE VIEW - LN54
Order 'ir led 950nm 17 deg side view - LN54' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN54PA-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN55
Order 'ir led 950nm 35 deg side view - LN55' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN55-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN58
Order 'ir led 950nm 35 deg side view - LN58' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN58-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN65
Order 'ir led 950nm 35 deg side view - LN65' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN65-ND.
IR LED 880NM 25 DEG SIDE VIEW - LN75X
Order 'ir led 880nm 25 deg side view - LN75X' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN75X-ND.
IR LED 880NM 40 DEG SIDE VIEW - LN78
Order 'ir led 880nm 40 deg side view - LN78' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN78-ND.
IR LED BIDIRECTIONAL 940NM - LNA2701L
Order 'ir led bidirectional 940nm - LNA2701L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LNA2701L-ND.
IR LED BIDIRECTIONAL 950NM - LN59
Order 'ir led bidirectional 950nm - LN59' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN59-ND.
IR LED 940NM 15 DEG T1 - LN69
Order 'ir led 940nm 15 deg t1 - LN69' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN69-ND.
IR LED 940NM 15 DEG T1 - LNA2801L
Order 'ir led 940nm 15 deg t1 - LNA2801L' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LNA2801L-ND.
LED RED SIDE VIEW SMD - LNJ210C6RRA
Order 'led red side view smd - LNJ210C6RRA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11138CT-ND.
LED RED SIDE VIEW SMD - LNJ210C6RRA
Order 'led red side view smd - LNJ210C6RRA' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P11138TR-ND.
LED RED SIDE VIEW SMD - LNJ210C6ARA
Order 'led red side view smd - LNJ210C6ARA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P11139CT-ND.
Send this link via E-Mail
Help With This Screen
