IR LED 880NM 40 DEG SIDE VIEW - LN78
| Digi-Key Part Number | LN78-ND |
1 10 100 500 1000 5000 10000 25000 |
4.97000 3.97700 3.09300 2.87206 2.81683 2.76160 2.70637 2.65114 |
Extended Price
4.97 39.77 309.30 1436.03 2816.83 13808.00 27063.70 66278.50 |
| Manufacturer Part Number | LN78 | |||
| Description | IR LED 880NM 40 DEG SIDE VIEW | |||
| Quantity Available | 407 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LN78 |
| Vendor | Panasonic Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Viewing Angle | 40° [Typ] |
| Wavelength | 880 nm [Typ] |
| Forward Voltage (Vf) | 1.500 VDC [Typ] |
| Forward Current | 100.00 mA [Max] |
| Termination Style | PC Pin |
| Power | 6.00 mW [Min] |
| Power | 10.00 mW [Max] |
| Shape | Side View |
| Type | Infrared Emitter |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
LN78 LN78 |
LN78 Specification Sheet
IR LED 880NM 40 DEG SIDE VIEW - LN78 (LN78-ND)
Related parts:IR LED 880NM 40 DEG SIDE VIEW - LN78
Order 'ir led 880nm 40 deg side view - LN78' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN78-ND.
IR LED 880NM 25 DEG SIDE VIEW - LN75X
Order 'ir led 880nm 25 deg side view - LN75X' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN75X-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN55
Order 'ir led 950nm 35 deg side view - LN55' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN55-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN58
Order 'ir led 950nm 35 deg side view - LN58' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN58-ND.
IR LED 950NM 35 DEG SIDE VIEW - LN65
Order 'ir led 950nm 35 deg side view - LN65' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN65-ND.
IR LED 940NM 80 DEG SIDE VIEW - LNA2603F
Order 'ir led 940nm 80 deg side view - LNA2603F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LNA2603F-ND.
IR LED 950NM 17 DEG SIDE VIEW - LN54
Order 'ir led 950nm 17 deg side view - LN54' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number LN54PA-ND.
IR LED 680NM 80 DEG METAL CAN - LNA4402L
Order 'ir led 680nm 80 deg metal can - LNA4402L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LNA4402L-ND.
IR LED 680NM 30 DEG FLAT TOP - LNA4501FV
Order 'ir led 680nm 30 deg flat top - LNA4501FV' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LNA4501FV-ND.
IR LED 950NM 90 DEG TO-18 SMALL - LN152
Order 'ir led 950nm 90 deg to-18 small - LN152' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN152-ND.
IR LED 950NM 8 DEG T0-18 - LN51L
Order 'ir led 950nm 8 deg t0-18 - LN51L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN51L-ND.
IR LED 950NM 100 DEG T0-18 SMALL - LN52
Order 'ir led 950nm 100 deg t0-18 small - LN52' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN52-ND.
IR LED 950NM 15 DEG T1-3/4 - LN66F
Order 'ir led 950nm 15 deg t1-3/4 - LN66F' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN66F-ND.
IR LED 860NM 20 DEG T1-3/4 - LN77L
Order 'ir led 860nm 20 deg t1-3/4 - LN77L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LN77L-ND.
IR LED 950NM 8 DEG TO-18 - LNA2402L
Order 'ir led 950nm 8 deg to-18 - LNA2402L' online from Digi-Key. Manufactured by Panasonic Semiconductor. Digi-Key part number LNA2402L-ND.
Send this link via E-Mail
Help With This Screen