Infrared Emitters 1.7V Fairchild Optoelectronics Group LED56
DIODE EMITTING GAAS IRED TO-46 - LED56 - Optoelectronics
| Digi-Key Part Number | LED56-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LED56 | |||
| Description | DIODE EMITTING GAAS IRED TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LED56 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.7V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 940nm |
| Viewing Angle | 16° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | TO-46 |
| Orientation | Top View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LED56 LED56 |
LED56 Specification Sheet
DIODE EMITTING GAAS IRED TO-46 - LED56 (LED56-ND) - Optoelectronics
Related parts Infrared Emitters 1.7V Fairchild Optoelectronics Group LED56Infrared Emitters 1.7V Fairchild Optoelectronics Group LED56
Order 'diode emitting gaas ired to-46 - LED56' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED56-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55BF
Order 'diode emitting gaas ired to-46 - LED55BF' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55BF-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55B
Order 'diode emitting gaas ired to-46 - LED55B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55B-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55CB
Order 'diode emitting gaas ired to-46 - LED55CB' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55CB-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55CFB
Order 'diode emitting gaas ired to-46 - LED55CFB' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55CFB-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55CF
Order 'diode emitting gaas ired to-46 - LED55CF' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55CF-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED55C
Order 'diode emitting gaas ired to-46 - LED55C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55C-ND.
Infrared Emitters 1.7V Fairchild Optoelectronics Group LED56F
Order 'diode emitting gaas ired to-46 - LED56F' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED56F-ND.
Infrared Emitters - Fairchild Optoelectronics Group CQX14
Order 'diode ir emitting gaas to-46 - CQX14' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX14-ND.
Infrared Emitters - Fairchild Optoelectronics Group CQX15
Order 'diode ir emitting gaas to-46 - CQX15' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX15-ND.
Infrared Emitters - Fairchild Optoelectronics Group CQX16
Order 'diode ir emitting gaas to-46 - CQX16' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX16-ND.
Infrared Emitters - Fairchild Optoelectronics Group CQX17
Order 'diode ir emitting gaas to-46 - CQX17' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX17-ND.
Infrared Emitters 1.8V Fairchild Optoelectronics Group QED422
Order 'led ir emit algaas 880nm to-46 - QED422' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED422-ND.
Infrared Emitters 1.8V Fairchild Optoelectronics Group QED423
Order 'led ir emit algaas 880nm to-46 - QED423' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED423-ND.
Infrared Emitters 1.8V Fairchild Optoelectronics Group QED522
Order 'led ir emit algaas 880nm to-46 - QED522' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED522-ND.
Options for Infrared Emitters 1.7V Fairchild Optoelectronics Group LED56
Send this link via E-Mail
Help With This Screen
