DIODE EMITTING GAAS IRED TO-46 - LED56F
| Digi-Key Part Number | LED56F-ND |
500 |
.98956 |
Extended Price
494.78 |
| Manufacturer Part Number | LED56F | |||
| Description | DIODE EMITTING GAAS IRED TO-46 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LED56F |
| Vendor | Fairchild Optoelectronics Group |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.7V |
| Current - Forward (If) Max | 100mA |
| Wavelength | 940nm |
| Viewing Angle | 80° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | TO-46 |
| Orientation | Top View |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LED56F LED56F |
LED56F Specification Sheet
DIODE EMITTING GAAS IRED TO-46 - LED56F (LED56F-ND)
Related parts:DIODE EMITTING GAAS IRED TO-46 - LED56F
Order 'diode emitting gaas ired to-46 - LED56F' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED56F-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55BF
Order 'diode emitting gaas ired to-46 - LED55BF' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55BF-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55B
Order 'diode emitting gaas ired to-46 - LED55B' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55B-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55CF
Order 'diode emitting gaas ired to-46 - LED55CF' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55CF-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55C
Order 'diode emitting gaas ired to-46 - LED55C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED55C-ND.
DIODE EMITTING GAAS IRED TO-46 - LED56
Order 'diode emitting gaas ired to-46 - LED56' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number LED56-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55CB
Order 'diode emitting gaas ired to-46 - LED55CB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LED55CB-ND.
DIODE EMITTING GAAS IRED TO-46 - LED55CFB
Order 'diode emitting gaas ired to-46 - LED55CFB' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LED55CFB-ND.
LED MATRIX CA 5X7 2.0" 660NM RED - GMA2275C
Order 'led matrix ca 5x7 2.0" 660nm red - GMA2275C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2275C-ND.
LED MATRIX CA 5X8 2.3" 660NM RED - GMA2285C
Order 'led matrix ca 5x8 2.3" 660nm red - GMA2285C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2285C-ND.
LED MATRIX CA 8X8 2.3" 660NM RED - GMA2288C
Order 'led matrix ca 8x8 2.3" 660nm red - GMA2288C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2288C-ND.
LED MATRIX CA 5X7 2.0" 565NM GRN - GMA2475C
Order 'led matrix ca 5x7 2.0" 565nm grn - GMA2475C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2475C-ND.
LED MATRIX CA 5X8 2.3" 565NM GRN - GMA2485C
Order 'led matrix ca 5x8 2.3" 565nm grn - GMA2485C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2485C-ND.
LED MATRIX CA 8X8 2.3" 565NM GRN - GMA2488C
Order 'led matrix ca 8x8 2.3" 565nm grn - GMA2488C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA2488C-ND.
LED MATRIX CA 4X8 2.3" RED/GREEN - GMA26481C
Order 'led matrix ca 4x8 2.3" red/green - GMA26481C' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number GMA26481C-ND.
Send this link via E-Mail
Help With This Screen