Infrared Emitters - Lite-On Inc HSDL-4400#1S1
EMITTER IR FLAT 875NM SHORT LDS - HSDL-4400#1S1 - Optoelectronics
| Digi-Key Part Number | HSDL-4400#1S1-ND |
2500 |
.37490 |
Extended Price
937.25 |
| Manufacturer Part Number | HSDL-4400#1S1 | |||
| Description | EMITTER IR FLAT 875NM SHORT LDS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSDL-4400#1S1 |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | - |
| Current - DC Forward (If) | 100mA |
| Wavelength | 875nm |
| Viewing Angle | 110° |
| Radiant Intensity (Ie) Min @ If | 9mW/sr @ 50mA |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Top View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSDL 4400#1S1 HSDL4400#1S1 |
EMITTER IR FLAT 875NM SHORT LDS - HSDL-4400#1S1 (HSDL-4400#1S1-ND) - Optoelectronics
Related parts Infrared Emitters - Lite-On Inc HSDL-4400#1S1Infrared Emitters - Lite-On Inc HSDL-4400#1S1
Order 'emitter ir flat 875nm short lds - HSDL-4400#1S1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400#1S1-ND.
Infrared Emitters - Lite-On Inc HSDL-4400#1L1
Order 'emitter ir flat 875nm long lds - HSDL-4400#1L1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400#1L1-ND.
Infrared Emitters - Lite-On Inc HSDL-4420#1L1
Order 'emitter ir dome 24deg long lds - HSDL-4420#1L1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4420#1L1-ND.
Infrared Emitters - Lite-On Inc HSDL-4400#031
Order 'emitter ir flat top 875nm z-bend - HSDL-4400#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400#031-ND.
Infrared Emitters - Lite-On Inc HSDL-4400
Order 'emitter ir flat top 875nm - HSDL-4400' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400-ND.
Infrared Emitters - Lite-On Inc HSDL-4220
Order 'emitter ir 5mm 875nm - HSDL-4220' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1261-ND.
Infrared Emitters 1.5V Lite-On Inc HSDL-4230
Order 'emitter ir 5mm 875nm - HSDL-4230' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1262-ND.
Infrared Emitters - Lite-On Inc HSDL-4220#002
Order 'emitter ir 5mm hi power 870nm - HSDL-4220#002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4220#002-ND.
Infrared Emitters - Lite-On Inc HSDL-4420
Order 'emitter ir 2x2mm dome 875nm axl - HSDL-4420' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1263-ND.
Infrared Emitters - Lite-On Inc (VA) HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1264-1-ND.
Infrared Emitters - Lite-On Inc HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1264-2-ND.
Infrared Emitters - Lite-On Inc (VA) HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1265-1-ND.
Infrared Emitters - Lite-On Inc HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1265-2-ND.
Infrared Emitters - Lite-On Inc (VA) HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1265-6-ND.
Infrared Emitters - Lite-On Inc HSDL-4260
Order 'led 5mm 875nm ir algaas t1-3/4 - HSDL-4260' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4260-ND.
Options for Infrared Emitters - Lite-On Inc HSDL-4400#1S1
Send this link via E-Mail
Help With This Screen
