Infrared Emitters 1.4V Lite-On Inc HSDL-4250
INFRARED HP 5MM 870NM EMITTER - HSDL-4250
| Digi-Key Part Number | HSDL-4250-ND |
4000 |
.21000 |
Extended Price
840.00 |
| Manufacturer Part Number | HSDL-4250 | |||
| Description | INFRARED HP 5MM 870NM EMITTER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSDL-4250 |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.4V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 870nm |
| Viewing Angle | 15° |
| Radiant Intensity (Ie) Min @ If | 124mW/sr @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Top View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
HSDL 4250 HSDL4250 |
INFRARED HP 5MM 870NM EMITTER - HSDL-4250 (HSDL-4250-ND)
Related parts Infrared Emitters 1.4V Lite-On Inc HSDL-4250Infrared Emitters 1.4V Lite-On Inc HSDL-4250
Order 'infrared hp 5mm 870nm emitter - HSDL-4250' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4250-ND.
Infrared Emitters 1.4V Lite-On Inc HSDL-4261
Order 'led 5mm 870nm ir algaas t1-3/4 - HSDL-4261' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1706-ND.
Infrared Emitters - Lite-On Inc HSDL-4220#002
Order 'emitter ir 5mm hi power 870nm - HSDL-4220#002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4220#002-ND.
Infrared Emitters 1.4V Lite-On Inc HSDL-4251
Order 'emitter ir 5mm hi power 870nm - HSDL-4251' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4251-ND.
Infrared Emitters 1.5V Lite-On Inc HSDL-4230
Order 'emitter ir 5mm 875nm - HSDL-4230' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1262-ND.
Infrared Emitters 1.2V Lite-On Inc HSDL-4271
Order 'emitter ir 5mm hi power 940nm - HSDL-4271' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4271-ND.
Infrared Emitters - Lite-On Inc HSDL-4260
Order 'led 5mm 875nm ir algaas t1-3/4 - HSDL-4260' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4260-ND.
Infrared Emitters - Lite-On Inc HSDL-4400
Order 'emitter ir flat top 875nm - HSDL-4400' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-4208
Order 'emitter ir 5mm 940nm clear - LTE-4208' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1029-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-5208A
Order 'emitter ir 5mm 940nm clear 40deg - LTE-5208A' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1061-ND.
Infrared Emitters 1.2V Lite-On Inc LTE-3271T
Order 'emitter ir 5mm 940nm clear - LTE-3271T' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTE-3271T-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4501
Order 'emitter ir 950nm 5mm hi speed - SFH4501' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1102-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4502
Order 'emitter ir 950nm 5mm hi speed - SFH4502' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1103-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4503
Order 'emitter ir 950nm 5mm hi speed - SFH4503' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1104-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH484
Order 'emitter ir 880nm clear 5mm - SFH484' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1111-ND.
Options for Infrared Emitters 1.4V Lite-On Inc HSDL-4250
Send this link via E-Mail
Help With This Screen
