EMIT DETECT DARLINTON - H23B1
| Digi-Key Part Number | H23B1-ND |
1 10 100 250 500 1000 5000 10000 |
.90000 .75000 .60000 .45000 .42000 .39900 .38250 .37500 |
Extended Price
0.90 7.50 60.00 112.50 210.00 399.00 1912.50 3750.00 |
| Manufacturer Part Number | H23B1 | |||
| Description | EMIT DETECT DARLINTON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | H23B1 |
| Vendor | Fairchild Semiconductor |
| Category | Sensors, Sensor Evaluation Kits |
| Forward Voltage (Vf) | 1.700 VDC [Typ] |
| Type | Emitter-Detector Pair |
| Other Names |
H23B1 H23B1 |
H23B1 Specification Sheet
EMIT DETECT DARLINTON - H23B1 (H23B1-ND)
Related parts:EMIT DETECT DARLINTON - H23B1
Order 'emit detect darlinton - H23B1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H23B1-ND.
EMIT DETECT TRANS - H23A1
Order 'emit detect trans - H23A1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number H23A1-ND.
IC CTRLR PFC 5.5MA DETECT 16SOIC - FAN4810M_NL
Order 'ic ctrlr pfc 5.5ma detect 16soic - FAN4810M_NL' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4810M_NL-ND.
IC CTRLR PFC 5.5MA DETECT 16SOIC - FAN4810MX
Order 'ic ctrlr pfc 5.5ma detect 16soic - FAN4810MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4810MXCT-ND.
IC CTRLR PFC 5.5MA DETECT 16SOIC - FAN4810MX
Order 'ic ctrlr pfc 5.5ma detect 16soic - FAN4810MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4810MXTR-ND.
IC CTRLR PFC 5.5MA DETECT 16DIP - FAN4810N
Order 'ic ctrlr pfc 5.5ma detect 16dip - FAN4810N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN4810N-ND.
DIODE GEN PURP 200V 1.5A DO-15 - 1N5393
Order 'diode gen purp 200v 1.5a do-15 - 1N5393' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5393-ND.
DIODE GEN PURP 600V 1.5A DO-15 - 1N5397
Order 'diode gen purp 600v 1.5a do-15 - 1N5397' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 1N5397-ND.
DIODE SCHOTTKY 30V 200MA SOT23 - BAR43
Order 'diode schottky 30v 200ma sot23 - BAR43' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAR43-ND.
DIODE ULT FAST 85V 200MA SOT23 - BAS16_D87Z
Order 'diode ult fast 85v 200ma sot23 - BAS16_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS16_D87Z-ND.
DIODE GEN PURP 120V 200MA SOT23 - BAS19
Order 'diode gen purp 120v 200ma sot23 - BAS19' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS19-ND.
DIODE GEN PURP 200V 200MA SOT23 - BAS20
Order 'diode gen purp 200v 200ma sot23 - BAS20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS20-ND.
DIODE GEN PURP 250V 200MA SOT23 - BAS21_D87Z
Order 'diode gen purp 250v 200ma sot23 - BAS21_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_D87Z-ND.
DIODE GEN PURP 250V 200MA SOT23 - BAS21_ND87Z
Order 'diode gen purp 250v 200ma sot23 - BAS21_ND87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS21_ND87Z-ND.
DIODE GEN PURP 120V 200MA SOT23 - BAS29_D87Z
Order 'diode gen purp 120v 200ma sot23 - BAS29_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BAS29_D87Z-ND.
Send this link via E-Mail
Help With This Screen