DIODE IR EMITTING ALGAAS TO-46 - F5E1 - Optoelectronics
| Digi-Key Part Number | F5E1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | F5E1 | |||
| Description | DIODE IR EMITTING ALGAAS TO-46 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | F5E1 |
| Vendor | Fairchild Optoelectronics Group |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.3V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 880nm |
| Viewing Angle | 80° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Through Hole |
| Package / Case | TO-46 |
| Orientation | Top View |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
F5E1 F5E1 |
F5E1 Specification Sheet
DIODE IR EMITTING ALGAAS TO-46 - F5E1 (F5E1-ND) - Optoelectronics
Related parts Optoelectronics :DIODE IR EMITTING ALGAAS TO-46 - F5E1
Order 'diode ir emitting algaas to-46 - F5E1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5E1-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5D1
Order 'diode ir emitting algaas to-46 - F5D1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5D1-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5D2
Order 'diode ir emitting algaas to-46 - F5D2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5D2-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5D3
Order 'diode ir emitting algaas to-46 - F5D3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5D3-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5E2
Order 'diode ir emitting algaas to-46 - F5E2' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5E2-ND.
DIODE IR EMITTING ALGAAS TO-46 - F5E3
Order 'diode ir emitting algaas to-46 - F5E3' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5E3-ND.
DIODE IR EMITTING GAAS TO-46 - CQX14
Order 'diode ir emitting gaas to-46 - CQX14' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX14-ND.
DIODE IR EMITTING GAAS TO-46 - CQX15
Order 'diode ir emitting gaas to-46 - CQX15' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX15-ND.
DIODE IR EMITTING GAAS TO-46 - CQX16
Order 'diode ir emitting gaas to-46 - CQX16' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX16-ND.
DIODE IR EMITTING GAAS TO-46 - CQX17
Order 'diode ir emitting gaas to-46 - CQX17' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number CQX17-ND.
DIODE IR EMITTING ALGAAS SIDELK - F5G1
Order 'diode ir emitting algaas sidelk - F5G1' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number F5G1-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED422
Order 'led ir emit algaas 880nm to-46 - QED422' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED422-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED423
Order 'led ir emit algaas 880nm to-46 - QED423' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED423-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED522
Order 'led ir emit algaas 880nm to-46 - QED522' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED522-ND.
LED IR EMIT ALGAAS 880NM TO-46 - QED523
Order 'led ir emit algaas 880nm to-46 - QED523' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number QED523-ND.
Send this link via E-Mail
Help With This Screen
