EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011
| Digi-Key Part Number | 516-1264-2-ND |
3000 |
.29900 |
Extended Price
897.00 |
| Manufacturer Part Number | HSDL-4420#011 | |||
| Description | EMITTER IR 2X2MM DOME 875NM GW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSDL-4420#011 |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | - |
| Current - DC Forward (If) | 100mA |
| Wavelength | 875nm |
| Viewing Angle | 24° |
| Radiant Intensity (Ie) Min @ If | 1mW/sr @ 50mA |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSDL 4420#011 HSDL4420#011 516 1264 2 ND 51612642ND 516-1264-2 |
EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011 (516-1264-2-ND)
Related parts :EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1264-1-ND.
EMITTER IR 2X2MM DOME 875NM GW - HSDL-4420#011
Order 'emitter ir 2x2mm dome 875nm gw - HSDL-4420#011' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1264-2-ND.
EMITTER IR 2X2MM DOME 875NM AXL - HSDL-4420
Order 'emitter ir 2x2mm dome 875nm axl - HSDL-4420' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1263-ND.
EMITTER IR 2X2MM DOME 875NM ZBND - HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1265-1-ND.
EMITTER IR 2X2MM DOME 875NM ZBND - HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1265-2-ND.
EMITTER IR 2X2MM DOME 875NM ZBND - HSDL-4420#031
Order 'emitter ir 2x2mm dome 875nm zbnd - HSDL-4420#031' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1265-6-ND.
EMITTER IR FLAT TOP 875NM Z-BEND - HSDL-4400#031
Order 'emitter ir flat top 875nm z-bend - HSDL-4400#031' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400#031-ND.
EMITTER IR FLAT TOP 875NM - HSDL-4400
Order 'emitter ir flat top 875nm - HSDL-4400' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4400-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4220#002
Order 'emitter ir 5mm hi power 870nm - HSDL-4220#002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4220#002-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4251
Order 'emitter ir 5mm hi power 870nm - HSDL-4251' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4251-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4261-A01
Order 'emitter ir 5mm hi power 870nm - HSDL-4261-A01' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4261-A01-ND.
EMITTER IR 5MM HI POWER 940NM - HSDL-4270
Order 'emitter ir 5mm hi power 940nm - HSDL-4270' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4270-ND.
EMITTER IR 5MM HI POWER 940NM - HSDL-4271
Order 'emitter ir 5mm hi power 940nm - HSDL-4271' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4271-ND.
PHOTODIODE IR 2X2MM DOME AXIAL - HSDL-5420
Order 'photodiode ir 2x2mm dome axial - HSDL-5420' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1267-ND.
PHOTODIODE IR 2X2MM DOME ZBEND - HSDL-5420#031
Order 'photodiode ir 2x2mm dome zbend - HSDL-5420#031' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 516-1268-1-ND.
Send this link via E-Mail
Help With This Screen
