DIODE IR EMITTING ALGAAS TO-46 - SE5470-003 - Sensors, Sensor Evaluation Kits
| Digi-Key Part Number | 480-1983-ND |
1 100 250 500 1000 5000 10000 |
4.60000 2.62880 2.46452 2.34128 2.30020 2.09483 2.05375 |
Extended Price
4.60 262.88 616.13 1170.64 2300.20 10474.15 20537.50 |
| Manufacturer Part Number | SE5470-003 | |||
| Description | DIODE IR EMITTING ALGAAS TO-46 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SE5470-003 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | TO-46 |
| Viewing Angle | 20° [Typ] |
| Wavelength | 880 nm [Typ] |
| Fall Time | 700.000 ns [Typ] |
| Rise Time | 700.000 ns [Typ] |
| Forward Voltage (Vf) | 1.900 VDC [Max] |
| Forward Current | 100.000 mA [Max] |
| Termination Style | PC Pin |
| LED Material | AlGaAs |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SE5470 003 SE5470003 480 1983 ND 4801983ND 480-1983 |
SE5470-003 Specification Sheet
DIODE IR EMITTING ALGAAS TO-46 - SE5470-003 (480-1983-ND) - Sensors, Sensor Evaluation Kits
Related parts Sensors, Sensor Evaluation Kits:DIODE IR EMITTING ALGAAS TO-46 - SE5470-003
Order 'diode ir emitting algaas to-46 - SE5470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1983-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE3470-003
Order 'diode ir emitting algaas to-46 - SE3470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1981-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE5470-004
Order 'diode ir emitting algaas to-46 - SE5470-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1984-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-003
Order 'diode ir emitting gaas to-46 - SE5455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1982-ND.
DIODE IR EMITTING GAAS TO-46 - SE3455-003
Order 'diode ir emitting gaas to-46 - SE3455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2981-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003
Order 'diode ir emitting gaas side look - SEP8506-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1964-ND.
DIODE IR EMITTING AIGAAS T-1 - SEP8705-003
Order 'diode ir emitting aigaas t-1 - SEP8705-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1965-ND.
DIODE IR EMITTING ALGAAS COAX PK - SE1470-003L
Order 'diode ir emitting algaas coax pk - SE1470-003L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1977-ND.
DIODE IR EMITTING ALGAAS COAX PK - SE1470-004L
Order 'diode ir emitting algaas coax pk - SE1470-004L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1978-ND.
DIODE IR EMITTING GAAS PILL PACK - SE2460-003
Order 'diode ir emitting gaas pill pack - SE2460-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1979-ND.
DIODE IR EMITTING ALGAAS PILL PK - SE2470-002
Order 'diode ir emitting algaas pill pk - SE2470-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1980-ND.
DIODE IR EMITTING GAAS TO-46 - SE5450-013
Order 'diode ir emitting gaas to-46 - SE5450-013' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2982-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-002
Order 'diode ir emitting gaas to-46 - SE5455-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2983-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-004
Order 'diode ir emitting gaas to-46 - SE5455-004' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2984-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-003
Order 'diode ir emitting aigaas sidelk - SEP8706-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1967-ND.
Send this link via E-Mail
Help With This Screen