Infrared Emitters 1.7V Honeywell Sensing and Control SEP8706-003
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-003 - Optoelectronics
| Digi-Key Part Number | 480-1967-ND |
1 10 25 50 100 250 500 1000 2500 |
4.07000 2.51500 2.25000 2.04480 1.83960 1.72208 1.62646 1.52388 1.45814 |
Extended Price
4.07 25.15 56.25 102.24 183.96 430.52 813.23 1523.88 3645.35 |
| Manufacturer Part Number | SEP8706-003 | |||
| Description | DIODE IR EMITTING AIGAAS SIDELK | |||
| Quantity Available | 814 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SEP8706-003 |
| Vendor | Honeywell Sensing and Control |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.7V |
| Current - DC Forward (If) | 50mA |
| Wavelength | 880nm |
| Viewing Angle | 50° |
| Radiant Intensity (Ie) Min @ If | 0.65mW/sr @ 20mA |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Side View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SEP8706 003 SEP8706003 480 1967 ND 4801967ND 480-1967 |
SEP8706-003 Specification Sheet
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-003 (480-1967-ND) - Optoelectronics
Related parts Infrared Emitters 1.7V Honeywell Sensing and Control SEP8706-003Infrared Emitters 1.7V Honeywell Sensing and Control SEP8706-003
Order 'diode ir emitting aigaas sidelk - SEP8706-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1967-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8706-002
Order 'diode ir emitting aigaas sidelk - SEP8706-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1966-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8736-003
Order 'diode ir emitting aigaas sidelk - SEP8736-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1969-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8736-002
Order 'diode ir emitting aigaas sidelk - SEP8736-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1968-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8705-003
Order 'diode ir emitting aigaas t-1 - SEP8705-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1965-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8705-002
Order 'diode ir emitting aigaas t-1 - SEP8705-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2985-ND.
Infrared Emitters - Honeywell Sensing and Control SEP8506-003
Order 'diode ir emitting gaas side look - SEP8506-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1964-ND.
Infrared Emitters 1.6V Honeywell Sensing and Control SE2460-003
Order 'diode ir emitting gaas pill pack - SE2460-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1979-ND.
Infrared Emitters 1.9V Honeywell Sensing and Control SE3470-003
Order 'diode ir emitting algaas to-46 - SE3470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1981-ND.
Infrared Emitters 1.9V Honeywell Sensing and Control SE5455-003
Order 'diode ir emitting gaas to-46 - SE5455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1982-ND.
Infrared Emitters 1.9V Honeywell Sensing and Control SE5470-003
Order 'diode ir emitting algaas to-46 - SE5470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1983-ND.
Infrared Emitters 1.7V Honeywell Sensing and Control SE3455-003
Order 'diode ir emitting gaas to-46 - SE3455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2981-ND.
Infrared Emitters 1.5V Honeywell Sensing and Control SEP8505-002
Order 'diode ir emitting gaas t-1 - SEP8505-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1961-ND.
Infrared Emitters - Honeywell Sensing and Control SEP8506-001
Order 'diode ir emitting gaas side look - SEP8506-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1962-ND.
Infrared Emitters - Honeywell Sensing and Control SEP8506-002
Order 'diode ir emitting gaas side look - SEP8506-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1963-ND.
Options for Infrared Emitters 1.7V Honeywell Sensing and Control SEP8706-003
Send this link via E-Mail
Help With This Screen
