DIODE IR EMITTING AIGAAS T-1 - SEP8705-003
Infrared Emitters 1.7V Honeywell Sensing and Control SEP8705-003
| Digi-Key Part Number | 480-1965-ND |
1 10 25 50 100 250 500 1000 2500 |
4.25000 2.75800 2.50680 2.25520 2.11110 1.99388 1.86814 1.78754 1.71795 |
Extended Price
4.25 27.58 62.67 112.76 211.11 498.47 934.07 1787.54 4294.88 |
| Manufacturer Part Number | SEP8705-003 | |||
| Description | DIODE IR EMITTING AIGAAS T-1 | |||
| Quantity Available | 3100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SEP8705-003 |
| Vendor | Honeywell Sensing and Control |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.7V |
| Current - DC Forward (If) | 50mA |
| Wavelength | 880nm |
| Viewing Angle | 15° |
| Radiant Intensity (Ie) Min @ If | 2.7mW/sr @ 20mA |
| Mounting Type | Through Hole |
| Package / Case | T-1 |
| Orientation | Top View |
| Packaging | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SEP8705 003 SEP8705003 480 1965 ND 4801965ND 480-1965 |
SEP8705-003 Specification Sheet
DIODE IR EMITTING AIGAAS T-1 - SEP8705-003 (480-1965-ND)
Related parts Infrared Emitters 1.7V Honeywell Sensing and Control SEP8705-003DIODE IR EMITTING AIGAAS T-1 - SEP8705-003
Order 'diode ir emitting aigaas t-1 - SEP8705-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1965-ND.
DIODE IR EMITTING AIGAAS T-1 - SEP8705-002
Order 'diode ir emitting aigaas t-1 - SEP8705-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2985-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-003
Order 'diode ir emitting aigaas sidelk - SEP8706-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1967-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8736-003
Order 'diode ir emitting aigaas sidelk - SEP8736-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1969-ND.
DIODE IR EMITTING GAAS T-1 - SEP8505-002
Order 'diode ir emitting gaas t-1 - SEP8505-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1961-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003
Order 'diode ir emitting gaas side look - SEP8506-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1964-ND.
DIODE IR EMITTING GAAS PILL PACK - SE2460-003
Order 'diode ir emitting gaas pill pack - SE2460-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1979-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE3470-003
Order 'diode ir emitting algaas to-46 - SE3470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1981-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-003
Order 'diode ir emitting gaas to-46 - SE5455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1982-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE5470-003
Order 'diode ir emitting algaas to-46 - SE5470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1983-ND.
DIODE IR EMITTING GAAS TO-46 - SE3455-003
Order 'diode ir emitting gaas to-46 - SE3455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2981-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-002
Order 'diode ir emitting aigaas sidelk - SEP8706-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1966-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8736-002
Order 'diode ir emitting aigaas sidelk - SEP8736-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1968-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-001
Order 'diode ir emitting gaas side look - SEP8506-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1962-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-002
Order 'diode ir emitting gaas side look - SEP8506-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1963-ND.
Options for Infrared Emitters 1.7V Honeywell Sensing and Control SEP8705-003
Send this link via E-Mail
Help With This Screen
