DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003
| Digi-Key Part Number | 480-1964-ND |
1 100 250 500 1000 5000 10000 |
1.55000 .73150 .68136 .64790 .62700 .57475 .55385 |
Extended Price
1.55 73.15 170.34 323.95 627.00 2873.75 5538.50 |
| Manufacturer Part Number | SEP8506-003 | |||
| Description | DIODE IR EMITTING GAAS SIDE LOOK | |||
| Quantity Available | 5900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SEP8506-003 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | - |
| Current - Forward (If) Max | 50mA |
| Wavelength | 935nm |
| Viewing Angle | 50° |
| Radiant Intensity (Ie) Min @ If | 0.45mW @ 20mA |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Side View |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SEP8506 003 SEP8506003 480 1964 ND 4801964ND 480-1964 |
SEP8506-003 Specification Sheet
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003 (480-1964-ND)
Related parts:DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003
Order 'diode ir emitting gaas side look - SEP8506-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1964-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-001
Order 'diode ir emitting gaas side look - SEP8506-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1962-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-002
Order 'diode ir emitting gaas side look - SEP8506-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1963-ND.
DIODE IR EMITTING GAAS PILL PACK - SE2460-003
Order 'diode ir emitting gaas pill pack - SE2460-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1979-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-003
Order 'diode ir emitting gaas to-46 - SE5455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1982-ND.
DIODE IR EMITTING GAAS T-1 - SEP8505-002
Order 'diode ir emitting gaas t-1 - SEP8505-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1961-ND.
DIODE IR EMITTING AIGAAS T-1 - SEP8705-003
Order 'diode ir emitting aigaas t-1 - SEP8705-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1965-ND.
DIODE IR EMITTING GAAS COAX PACK - SE1450-003L
Order 'diode ir emitting gaas coax pack - SE1450-003L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1976-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE3470-003
Order 'diode ir emitting algaas to-46 - SE3470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1981-ND.
DIODE IR EMITTING ALGAAS TO-46 - SE5470-003
Order 'diode ir emitting algaas to-46 - SE5470-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1983-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140C
Order 'diode ir plastic gaas side look - OP140C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140D
Order 'diode ir plastic gaas side look - OP140D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140D-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145B
Order 'diode ir plastic gaas side look - OP145B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145B-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145C
Order 'diode ir plastic gaas side look - OP145C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145D
Order 'diode ir plastic gaas side look - OP145D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145D-ND.
Send this link via E-Mail
Help With This Screen