DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-002
| Digi-Key Part Number | 480-1963-ND |
1 100 250 500 1000 5000 10000 |
1.47000 .70740 .64844 .62880 .58950 .55020 .52073 |
Extended Price
1.47 70.74 162.11 314.40 589.50 2751.00 5207.30 |
| Manufacturer Part Number | SEP8506-002 | |||
| Description | DIODE IR EMITTING GAAS SIDE LOOK | |||
| Quantity Available | 2849 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SEP8506-002 |
| Vendor | Honeywell Sensing and Control |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | - |
| Current - Forward (If) Max | 50mA |
| Wavelength | 935nm |
| Viewing Angle | 50° |
| Radiant Intensity (Ie) Min @ If | 0.33mW @ 20mA |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Orientation | Side View |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SEP8506 002 SEP8506002 480 1963 ND 4801963ND 480-1963 |
SEP8506-002 Specification Sheet
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-002 (480-1963-ND)
Related parts:DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-002
Order 'diode ir emitting gaas side look - SEP8506-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1963-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-001
Order 'diode ir emitting gaas side look - SEP8506-001' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1962-ND.
DIODE IR EMITTING GAAS SIDE LOOK - SEP8506-003
Order 'diode ir emitting gaas side look - SEP8506-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1964-ND.
DIODE IR EMITTING GAAS T-1 - SEP8505-002
Order 'diode ir emitting gaas t-1 - SEP8505-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1961-ND.
DIODE IR EMITTING GAAS COAX PACK - SE1450-003L
Order 'diode ir emitting gaas coax pack - SE1450-003L' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1976-ND.
DIODE IR EMITTING GAAS PILL PACK - SE2460-003
Order 'diode ir emitting gaas pill pack - SE2460-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1979-ND.
DIODE IR EMITTING ALGAAS PILL PK - SE2470-002
Order 'diode ir emitting algaas pill pk - SE2470-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1980-ND.
DIODE IR EMITTING GAAS TO-46 - SE5455-003
Order 'diode ir emitting gaas to-46 - SE5455-003' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1982-ND.
DIODE IR EMITTING AIGAAS T-1 - SEP8705-002
Order 'diode ir emitting aigaas t-1 - SEP8705-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2985-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140C
Order 'diode ir plastic gaas side look - OP140C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP140D
Order 'diode ir plastic gaas side look - OP140D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP140D-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145B
Order 'diode ir plastic gaas side look - OP145B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145B-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145C
Order 'diode ir plastic gaas side look - OP145C' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145C-ND.
DIODE IR PLASTIC GAAS SIDE LOOK - OP145D
Order 'diode ir plastic gaas side look - OP145D' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP145D-ND.
DIODE IR EMITTING AIGAAS SIDELK - SEP8706-002
Order 'diode ir emitting aigaas sidelk - SEP8706-002' online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-1966-ND.
Send this link via E-Mail
Help With This Screen