Infrared Emitters 1.8V OSRAM Opto Semiconductors Inc SFH4230
EMITTER IR 850NM HI POWER SMD - SFH4230 - Optoelectronics
| Digi-Key Part Number | 475-1233-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SFH4230 | |||
| Description | EMITTER IR 850NM HI POWER SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH4230 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.8V |
| Current - DC Forward (If) | 1A |
| Wavelength | 850nm |
| Viewing Angle | 120° |
| Radiant Intensity (Ie) Min @ If | 170mW/sr @ 1A |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Top View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH4230 SFH4230 475 1233 2 ND 47512332ND 475-1233-2 |
SFH4230 Specification Sheet
EMITTER IR 850NM HI POWER SMD - SFH4230 (475-1233-2-ND) - Optoelectronics
Related parts Infrared Emitters 1.8V OSRAM Opto Semiconductors Inc SFH4230Infrared Emitters 1.8V OSRAM Opto Semiconductors Inc SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1233-2-ND.
Infrared Emitters 1.8V OSRAM Opto Semiconductors Inc (VA) SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1233-6-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4258-Z
Order 'emitter ir 850nm hp w/lens smd - SFH4258-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1243-2-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4203
Order 'emitter ir 950nm hi-speed smd - SFH4203' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1091-2-ND.
Infrared Emitters 1.3V OSRAM Opto Semiconductors Inc (VA) SFH425
Order 'emitter ir 950nm r/a smd - SFH425' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1096-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH4281
Order 'emitter ir 880nm rev gullwng smd - SFH4281' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1098-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4550
Order 'emitter ir 850nm 5mm radial - SFH4550' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1200-ND.
Infrared Emitters 1.3V OSRAM Opto Semiconductors Inc SFH409
Order 'emitter ir 950nm 3mm - SFH409' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1086-ND.
Infrared Emitters 1.2V OSRAM Opto Semiconductors Inc SFH4110
Order 'emitter ir 950nm clr sidelooker - SFH4110' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1087-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4501
Order 'emitter ir 950nm 5mm hi speed - SFH4501' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1102-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4502
Order 'emitter ir 950nm 5mm hi speed - SFH4502' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1103-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4503
Order 'emitter ir 950nm 5mm hi speed - SFH4503' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1104-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH484
Order 'emitter ir 880nm clear 5mm - SFH484' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1111-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
Order 'emitter ir 880nm clear 5mm - SFH485' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1112-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4080-Z
Order 'emitter ir 880nm smartled - SFH 4080-Z' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4080-Z-ND.
Options for Infrared Emitters 1.8V OSRAM Opto Semiconductors Inc SFH4230
Send this link via E-Mail
Help With This Screen
