EMITTER IR 850NM 5MM RADIAL - SFH4550 - Optoelectronics
| Digi-Key Part Number | 475-1200-ND |
1 10 100 250 500 1000 |
.69000 .55200 .50030 .47612 .45886 .43125 |
Extended Price
0.69 5.52 50.03 119.03 229.43 431.25 |
| Manufacturer Part Number | SFH4550 | |||
| Description | EMITTER IR 850NM 5MM RADIAL | |||
| Quantity Available | 24231 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH4550 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 850nm |
| Viewing Angle | 6° |
| Radiant Intensity (Ie) Min @ If | 400mW/sr @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Side View |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH4550 SFH4550 475 1200 ND 4751200ND 475-1200 |
SFH4550 Specification Sheet
EMITTER IR 850NM 5MM RADIAL - SFH4550 (475-1200-ND) - Optoelectronics
Related parts Optoelectronics :EMITTER IR 850NM 5MM RADIAL - SFH4550
Order 'emitter ir 850nm 5mm radial - SFH4550' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1200-ND.
EMITTER IR 850NM 5MM RADIAL - SFH 4556
Order 'emitter ir 850nm 5mm radial - SFH 4556' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 4556-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1101-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1101-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1105-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1105-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1106-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1106-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1107-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1107-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1108-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1109-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1233-1-ND.
Send this link via E-Mail
Help With This Screen
