Keywords:





Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485

EMITTER IR 880NM CLEAR 5MM - SFH485 - Optoelectronics

Digi-Key Part Number 475-1112-ND
Price Break Unit Price Extended Price
1 .44000 0.44
10 .35000 3.50
100 .31680 31.68
250 .30152 75.38
500 .29060 145.30
1000 .27313 273.13
Manufacturer Part NumberSFH485
DescriptionEMITTER IR 880NM CLEAR 5MM
Quantity Available 5131
All prices are in US dollars.

Purchase Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
Technical/Catalog InformationSFH485
VendorOSRAM Opto Semiconductors Inc
CategoryOptoelectronics
Voltage - Forward (Vf) Typ1.5V
Current - DC Forward (If)100mA
Wavelength880nm
Viewing Angle40°
Radiant Intensity (Ie) Min @ If25mW/sr @ 100mA
Mounting TypeThrough Hole
Package / CaseT 1 3/4
OrientationTop View
Packaging-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SFH485
SFH485
475 1112 ND
4751112ND
475-1112

SFH485 Specification Sheet
Image of EMITTER IR 880NM CLEAR 5MM - SFH485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMITTER IR 880NM CLEAR 5MM - SFH485 (475-1112-ND) - Optoelectronics

Related parts Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
 Order 'emitter ir 880nm clear 5mm - SFH485' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1112-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH484
 Order 'emitter ir 880nm clear 5mm - SFH484' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1111-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4881
 Order 'emitter ir 880nm clear to-46 - SFH 4881' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1473-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 4883
 Order 'emitter ir 880nm clear to-46 - SFH 4883' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1474-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH4580
 Order 'emitter ir 880nm 5mm radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1108-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4580
 Order 'emitter ir 880nm 5mm radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH4585
 Order 'emitter ir 880nm 5mm radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1109-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4585
 Order 'emitter ir 880nm 5mm radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 484-2 E7517
 Order 'emitter ir 880nm 5mm ul - SFH 484-2 E7517' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 484-2 E7517-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH 486 E7517
 Order 'emitter ir 880nm 5mm ul - SFH 486 E7517' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number SFH 486 E7517-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH421
 Order 'emitter ir 880nm smd - SFH421' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1094-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH421
 Order 'emitter ir 880nm smd - SFH421' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1094-2-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH426
 Order 'emitter ir 880nm r/a smd - SFH426' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1097-1-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH426
 Order 'emitter ir 880nm r/a smd - SFH426' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1097-2-ND.
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc (VA) SFH426
 Order 'emitter ir 880nm r/a smd - SFH426' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1097-6-ND.

Options for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH485
Send this link via E-Mail
Help With This Screen

EMITTER IR 880NM CLEAR 5MM - SFH485
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: EMITTER IR 880NM CLEAR 5MM - SFH484 Next: EMITTER IR 880NM CLEAR TO-46 - SFH 4881
EMITTER IR 880NM CLEAR 5MM - SFH485