EMITTER IR 880NM T0-18 - SFH480
| Digi-Key Part Number | 475-1110-ND |
1 10 100 250 500 1000 |
1.36000 1.08800 .98600 .93840 .90440 .85000 |
Extended Price
1.36 10.88 98.60 234.60 452.20 850.00 |
| Manufacturer Part Number | SFH480 | |||
| Description | EMITTER IR 880NM T0-18 | |||
| Quantity Available | 1989 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SFH480 |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - Forward (If) Max | 200mA |
| Wavelength | 880nm |
| Viewing Angle | 12° |
| Radiant Intensity (Ie) Min @ If | 40mW @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | TO-18 |
| Orientation | Top View |
| Packaging | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SFH480 SFH480 475 1110 ND 4751110ND 475-1110 |
EMITTER IR 880NM T0-18 - SFH480 (475-1110-ND)
Related parts:EMITTER IR 880NM T0-18 - SFH480
Order 'emitter ir 880nm t0-18 - SFH480' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1110-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1108-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1109-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1101-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1101-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1105-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1105-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1106-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1106-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1107-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1107-2-ND.
EMITTER IR 850NM 5MM RADIAL - SFH4550
Order 'emitter ir 850nm 5mm radial - SFH4550' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1200-ND.
EMITTER IR 850NM HI POWER SMD - SFH4230
Order 'emitter ir 850nm hi power smd - SFH4230' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-1233-1-ND.
Send this link via E-Mail
Help With This Screen