EMITTER IR 880NM 5MM SMD RADIAL - SFH4585 - Optoelectronics
Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4585
| Digi-Key Part Number | 475-1109-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SFH4585 | |||
| Description | EMITTER IR 880NM 5MM SMD RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4585
| Technical/Catalog Information | SFH4585 |
| Vendor | OSRAM Opto Semiconductors Inc |
| Category | Optoelectronics |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - DC Forward (If) | 100mA |
| Wavelength | 880nm |
| Viewing Angle | 30° |
| Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA |
| Mounting Type | Through Hole |
| Package / Case | T 1 3/4 |
| Orientation | Side View |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SFH4585 SFH4585 475 1109 2 ND 47511092ND 475-1109-2 |
SFH4585 Specification Sheet
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585 (475-1109-2-ND) - Optoelectronics
Related parts Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4585EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1109-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4585
Order 'emitter ir 880nm 5mm smd radial - SFH4585' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1109-2-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1108-1-ND.
EMITTER IR 880NM 5MM SMD RADIAL - SFH4580
Order 'emitter ir 880nm 5mm smd radial - SFH4580' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1108-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1101-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4500
Order 'emitter ir 950nm 5mm smd radial - SFH4500' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1101-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1105-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4505
Order 'emitter ir 950nm 5mm smd radial - SFH4505' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1105-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1106-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4510
Order 'emitter ir 950nm 5mm smd radial - SFH4510' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1106-2-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1107-1-ND.
EMITTER IR 950NM 5MM SMD RADIAL - SFH4515
Order 'emitter ir 950nm 5mm smd radial - SFH4515' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1107-2-ND.
EMITTER IR 880NM SMD - SFH421
Order 'emitter ir 880nm smd - SFH421' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1094-1-ND.
EMITTER IR 880NM SMD - SFH421
Order 'emitter ir 880nm smd - SFH421' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc. Digi-Key part number 475-1094-2-ND.
EMITTER IR 880NM R/A SMD - SFH426
Order 'emitter ir 880nm r/a smd - SFH426' online from Digi-Key. Manufactured by OSRAM Opto Semiconductors Inc (VA). Digi-Key part number 475-1097-1-ND.
Options for Infrared Emitters 1.5V OSRAM Opto Semiconductors Inc SFH4585
Send this link via E-Mail
Help With This Screen
