LED IR 880NM 1.9MM LENS GULL - OP271
| Digi-Key Part Number | 365-1151-1-ND |
1 25 100 250 |
.55000 .35720 .30600 .27200 |
Extended Price
0.55 8.93 30.60 68.00 |
| Manufacturer Part Number | OP271 | |||
| Description | LED IR 880NM 1.9MM LENS GULL | |||
| Quantity Available | 151 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OP271 |
| Vendor | TT Electronics/Optek Technology (VA) |
| Category | Sensors, Transducers |
| Voltage - Forward (Vf) Typ | 1.5V |
| Current - Forward (If) Max | 50mA |
| Wavelength | 890nm |
| Viewing Angle | 25° |
| Radiant Intensity (Ie) Min @ If | - |
| Mounting Type | Surface Mount |
| Package / Case | Non-Standard SMD |
| Orientation | Top View |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OP271 OP271 365 1151 1 ND 36511511ND 365-1151-1 |
OP271 Specification Sheet
LED IR 880NM 1.9MM LENS GULL - OP271 (365-1151-1-ND)
Related parts:LED IR 880NM 1.9MM LENS GULL - OP271
Order 'led ir 880nm 1.9mm lens gull - OP271' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1151-1-ND.
LED IR 880NM 1.9MM LENS GULL - OP271
Order 'led ir 880nm 1.9mm lens gull - OP271' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1151-2-ND.
LED IR 880NM 1.9MM LENS REV GULL - OP273
Order 'led ir 880nm 1.9mm lens rev gull - OP273' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1153-1-ND.
LED IR 880NM 1.9MM LENS REV GULL - OP273
Order 'led ir 880nm 1.9mm lens rev gull - OP273' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1153-2-ND.
LED IR 880NM FLAT LENS 0805 SMD - OP200
Order 'led ir 880nm flat lens 0805 smd - OP200' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1147-1-ND.
LED IR 880NM FLAT LENS 0805 SMD - OP200
Order 'led ir 880nm flat lens 0805 smd - OP200' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1147-2-ND.
LED IR 880NM FLAT LENS 1206 SMD - OP250
Order 'led ir 880nm flat lens 1206 smd - OP250' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1148-1-ND.
LED IR 880NM FLAT LENS 1206 SMD - OP250
Order 'led ir 880nm flat lens 1206 smd - OP250' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1148-2-ND.
LED IR 880NM INNER LENS 1206 SMD - OP251
Order 'led ir 880nm inner lens 1206 smd - OP251' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1149-1-ND.
LED IR 880NM INNER LENS 1206 SMD - OP251
Order 'led ir 880nm inner lens 1206 smd - OP251' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1149-2-ND.
LED IR 880NM 1.9MM LENS AXIAL - OP270
Order 'led ir 880nm 1.9mm lens axial - OP270' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1150-ND.
LED IR 880NM 1.9MM LENS YOKE - OP272
Order 'led ir 880nm 1.9mm lens yoke - OP272' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1152-1-ND.
LED IR 880NM 1.9MM LENS YOKE - OP272
Order 'led ir 880nm 1.9mm lens yoke - OP272' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1152-2-ND.
LED IR 880NM FLAT LENS PLCC SMD - OP280
Order 'led ir 880nm flat lens plcc smd - OP280' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1154-1-ND.
LED IR 880NM FLAT LENS PLCC SMD - OP280
Order 'led ir 880nm flat lens plcc smd - OP280' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1154-2-ND.
Send this link via E-Mail
Help With This Screen