CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
| Digi-Key Part Number | 478-2348-2-ND |
400 800 2000 4000 8000 |
3.65500 3.54800 3.44000 3.22500 3.01000 |
Extended Price
1462.00 2838.40 6880.00 12900.00 24080.00 |
| Manufacturer Part Number | TAJE108K004RNJ | |||
| Description | CAP TANTALUM 1000UF 4.0V 10% SMD | |||
| Quantity Available | 5200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TAJE108K004RNJ |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000µF |
| Voltage - Rated | 4V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 400.0 mOhm |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-43 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TAJE108K004RNJ TAJE108K004RNJ 478 2348 2 ND 47823482ND 478-2348-2 |
TAJE108K004RNJ Specification Sheet
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ (478-2348-2-ND)
Related parts :CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006RNJ
Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP TANTALUM 10UF 25V 10% RAD - TAP106K025SCS
Order 'cap tantalum 10uf 25v 10% rad - TAP106K025SCS' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1841-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSC156M025R0300
Order 'cap tant lowesr 15uf 35v 10% smd - TPSC156M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC156M025R0300-ND.
CAP 150UF 4V SPEC POLYMER SMD - EEF-UD0G151R
Order 'cap 150uf 4v spec polymer smd - EEF-UD0G151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2113TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 100UF 8.0V SPEC POLYMER SMD - EEF-UE0K101R
Order 'cap 100uf 8.0v spec polymer smd - EEF-UE0K101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3270TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
Send this link via E-Mail
Help With This Screen
