EMITTER IR 5MM 940NM CLEAR 40DEG - LTE-5208A
| Digi-Key Part Number | 160-1061-ND |
1 10 100 500 1000 5000 |
.24000 .20000 .16000 .14000 .12800 .12000 |
Extended Price
0.24 2.00 16.00 70.00 128.00 600.00 |
| Manufacturer Part Number | LTE-5208A | |||
| Description | EMITTER IR 5MM 940NM CLEAR 40DEG | |||
| Quantity Available | 13848 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTE-5208A |
| Vendor | Lite-On Inc. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Through Hole |
| Package Name | Radial T-1 3/4 (5mm) |
| Viewing Angle | 40° [Typ] |
| Wavelength | 940 nm [Typ] |
| Forward Voltage (Vf) | 1.200 VDC [Typ] |
| Forward Current | 100.00 mA [Max] |
| Termination Style | PC Pin |
| Height | 8.600 mm [Nom] |
| Housing Material | Plastic |
| Lead Length | 2.540 mm [Nom] |
| Reverse Voltage | 5.0 V [Nom] |
| Supply Current | 3.000 A [Max] |
| Supply Current | 50.000 mA [Typ] |
| Type | Infrared Emitter |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTE 5208A LTE5208A 160 1061 ND 1601061ND 160-1061 |
LTE-5208A Specification Sheet
EMITTER IR 5MM 940NM CLEAR 40DEG - LTE-5208A (160-1061-ND)
Related parts:EMITTER IR 5MM 940NM CLEAR 40DEG - LTE-5208A
Order 'emitter ir 5mm 940nm clear 40deg - LTE-5208A' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1061-ND.
EMITTER IR 5MM 940NM CLEAR - LTE-4208
Order 'emitter ir 5mm 940nm clear - LTE-4208' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1029-ND.
EMITTER IR 5MM 940NM CLEAR - LTE-3271T
Order 'emitter ir 5mm 940nm clear - LTE-3271T' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTE-3271T-ND.
EMITTER IR 3MM 940NM CLEAR - LTE-4206
Order 'emitter ir 3mm 940nm clear - LTE-4206' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1028-ND.
EMITTER IR 5MM 940NM CLR HI PWR - LTE-5228A
Order 'emitter ir 5mm 940nm clr hi pwr - LTE-5228A' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1062-ND.
EMITTER IR 5MM HI POWER 940NM - HSDL-4270
Order 'emitter ir 5mm hi power 940nm - HSDL-4270' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4270-ND.
EMITTER IR 5MM HI POWER 940NM - HSDL-4271
Order 'emitter ir 5mm hi power 940nm - HSDL-4271' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4271-ND.
EMITTER IR 5MM 940NM - HEMT-3301
Order 'emitter ir 5mm 940nm - HEMT-3301' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1260-ND.
EMITTER IR 5MM 875NM - HSDL-4220
Order 'emitter ir 5mm 875nm - HSDL-4220' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1261-ND.
EMITTER IR 5MM 875NM - HSDL-4230
Order 'emitter ir 5mm 875nm - HSDL-4230' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 516-1262-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4220#002
Order 'emitter ir 5mm hi power 870nm - HSDL-4220#002' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4220#002-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4251
Order 'emitter ir 5mm hi power 870nm - HSDL-4251' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4251-ND.
EMITTER IR 5MM HI POWER 870NM - HSDL-4261-A01
Order 'emitter ir 5mm hi power 870nm - HSDL-4261-A01' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number HSDL-4261-A01-ND.
EMITTER IR 940NM CLEAR SIDE LOOK - LTE-302
Order 'emitter ir 940nm clear side look - LTE-302' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1063-ND.
IR EMITTER 940NM UL LISTED - LTE-4228U
Order 'ir emitter 940nm ul listed - LTE-4228U' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1064-ND.
Send this link via E-Mail
Help With This Screen