Image, Camera IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC - Sensors, Transducers
| Digi-Key Part Number | 557-1273-ND |
1 25 100 250 500 1000 2500 5000 10000 |
29.81000 25.17520 21.20000 19.21252 17.88750 16.89375 16.43000 16.23125 15.90000 |
Extended Price
29.81 629.38 2120.00 4803.13 8943.75 16893.75 41075.00 81156.25 159000.00 |
| Manufacturer Part Number | MT9V111IA7ATC | |||
| Description | IC SENSOR IMAGE VGA COLOR 44ICSP | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9V111IA7ATC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 5.6µm x 5.6µm |
| Active Pixel Array | 640H x 480V |
| Frames per Second | 15 |
| Voltage - Supply | 2.8V |
| Package / Case | 44-ICSP |
| Packaging | Tray |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9V111IA7ATC MT9V111IA7ATC 557 1273 ND 5571273ND 557-1273 |
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC (557-1273-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATCImage, Camera IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
Order 'ic sensor image vga color 44icsp - MT9V111IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1273-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1267-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7XTC
Order 'ic sensor image vga color 52ibga - MT9V125IA7XTC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1238-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V131C12STC
Order 'ic sensor image vga color 48clcc - MT9V131C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1241-ND.
Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1270-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1306-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.
Image, Camera IC SENSOR IMAGE COLOR 48PLCC - MT9T031C12STC
Order 'ic sensor image color 48plcc - MT9T031C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1452-ND.
Options for Image, Camera IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
Send this link via E-Mail
Help With This Screen
