IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I29STC
| Digi-Key Part Number | MT9V111I29STC-ND |
208 |
21.08428 |
Extended Price
4385.53 |
| Manufacturer Part Number | MT9V111I29STC | |||
| Description | IC SENSOR IMAGE VGA COLOR 44ICSP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT9V111I29STC |
| Vendor | Micron Technology Inc |
| Category | Sensors, Transducers |
| Pixel Size | 5.6µm x 5.6µm |
| Active Pixel Array | 640H x 480V |
| Frames per Second | 15 |
| Voltage - Supply | 3V |
| Package / Case | 44-ICSP |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT9V111I29STC MT9V111I29STC |
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I29STC (MT9V111I29STC-ND)
Related parts:IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I29STC
Order 'ic sensor image vga color 44icsp - MT9V111I29STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V111I29STC-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I77ATC
Order 'ic sensor image vga color 44icsp - MT9V111I77ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1272-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111IA7ATC
Order 'ic sensor image vga color 44icsp - MT9V111IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1273-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V111I99STC
Order 'ic sensor image vga color 44icsp - MT9V111I99STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1147-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1267-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC ES
Order 'ic sensor image vga color 48lcc - MT9V032L12STC ES' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC ES-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032L12STC
Order 'ic sensor image vga color 48lcc - MT9V032L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STC-ND.
IC SENSOR IMAGE VGA COLOR 44ICSP - MT9V131I29STC
Order 'ic sensor image vga color 44icsp - MT9V131I29STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9V131I29STC-ND.
IC SENSOR IMAGE VGA COLOR 48-LCC - MT9V131L12STC
Order 'ic sensor image vga color 48-lcc - MT9V131L12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V131L12STC-ND.
IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1237-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - MT9V131C12STC
Order 'ic sensor image vga color 48clcc - MT9V131C12STC' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1241-ND.
IC SENSOR IMAGE VGA COLOR 48-LCC - MT9V403C12STC
Order 'ic sensor image vga color 48-lcc - MT9V403C12STC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1149-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V125IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V125IA7ATC' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1167-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1205-ND.
Send this link via E-Mail
Help With This Screen