IC SENSOR IMAGE VGA 32-CLCC - KAC-9647
| Digi-Key Part Number | KAC-9647-ND |
1 25 100 250 500 1000 5000 |
21.15000 19.74000 18.33000 17.90700 17.62500 17.48400 16.92000 |
Extended Price
21.15 493.50 1833.00 4476.75 8812.50 17484.00 84600.00 |
| Manufacturer Part Number | KAC-9647 | |||
| Description | IC SENSOR IMAGE VGA 32-CLCC | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | KAC-9647 |
| Vendor | Eastman Kodak Co. |
| Category | Sensors, Sensor Evaluation Kits |
| Package Name | 32-CLCC |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Pixel Size | 6.0µm x 6.0µm |
| Active Pixel Array | 648H x 488V |
| Frames Per Second | 68 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAC 9647 KAC9647 |
KAC-9647 Specification Sheet
IC SENSOR IMAGE VGA 32-CLCC - KAC-9647 (KAC-9647-ND)
Related parts:IC SENSOR IMAGE VGA 32-CLCC - KAC-9647
Order 'ic sensor image vga 32-clcc - KAC-9647' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9647-ND.
IC SENSOR IMAGE VGA 48-CLCC - KAC-9619
Order 'ic sensor image vga 48-clcc - KAC-9619' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9619-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - KAC-9628
Order 'ic sensor image vga color 48clcc - KAC-9628' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9628-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638
Order 'ic sensor image sxga mono 48clcc - KAC-9638' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9638-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC DAC SNGL 18BIT 32-DIP - AD1139K
Order 'ic dac sngl 18bit 32-dip - AD1139K' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD1139K-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1386-32-120+-ND.
IC RF TRANSCEIVER 2.4GHZ 32-QFN - MC13192FCR2
Order 'ic rf transceiver 2.4ghz 32-qfn - MC13192FCR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC13192FCR2TR-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201TD
Order 'ic i.code hs reader 32-soic - CLRC63201TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
IC SENSOR PHOTOTRAN IR REFL - QRD1114
Order 'ic sensor phototran ir refl - QRD1114' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QRD1114-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90217LUA-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1091-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1092-2-ND.
Send this link via E-Mail
Help With This Screen