IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638
| Digi-Key Part Number | KAC-9638-ND |
1 25 100 250 500 1000 5000 |
27.60000 25.76000 23.92000 23.36800 23.00000 22.81600 22.08000 |
Extended Price
27.60 644.00 2392.00 5842.00 11500.00 22816.00 110400.00 |
| Manufacturer Part Number | KAC-9638 | |||
| Description | IC SENSOR IMAGE SXGA MONO 48CLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | KAC-9638 |
| Vendor | Eastman Kodak Co. |
| Category | Sensors, Sensor Evaluation Kits |
| Package Name | 48-CLCC |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Pixel Size | 6.0µm x 6.0µm |
| Active Pixel Array | 1288H x 1032V |
| Frames Per Second | 18 [Nom] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAC 9638 KAC9638 |
KAC-9638 Specification Sheet
IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638 (KAC-9638-ND)
Related parts:IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638
Order 'ic sensor image sxga mono 48clcc - KAC-9638' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9638-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - KAC-9628
Order 'ic sensor image vga color 48clcc - KAC-9628' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9628-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE VGA 48-CLCC - KAC-9619
Order 'ic sensor image vga 48-clcc - KAC-9619' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9619-ND.
IC SENSOR IMAGE VGA 32-CLCC - KAC-9647
Order 'ic sensor image vga 32-clcc - KAC-9647' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9647-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC SENSOR PHOTOTRAN IR REFL - QRD1114
Order 'ic sensor phototran ir refl - QRD1114' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QRD1114-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90217LUA-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1091-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1092-2-ND.
IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG
Order 'ic sensor matrix touch 4ch 14soi - QT60040-ISG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number QT60040-ISG-ND.
IC LINE DRVR W/SENSOR 1-W 8-SOIC - DS2480B+
Order 'ic line drvr w/sensor 1-w 8-soic - DS2480B+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS2480B+-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595AQ
Order 'ic thermocouple amp w/comp 14dip - AD595AQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595AQ-ND.
IC THERMOCOUPLE AMP W/COMP 14DIP - AD595CQ
Order 'ic thermocouple amp w/comp 14dip - AD595CQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD595CQ-ND.
Send this link via E-Mail
Help With This Screen