IC SENSOR IMAGE CMOS MONO 32CLCC - KAC-9630
| Digi-Key Part Number | KAC-9630-ND |
1 25 100 250 500 1000 5000 |
13.95000 11.95520 10.60010 10.12192 9.96250 9.88280 9.56400 |
Extended Price
13.95 298.88 1060.01 2530.48 4981.25 9882.80 47820.00 |
| Manufacturer Part Number | KAC-9630 | |||
| Description | IC SENSOR IMAGE CMOS MONO 32CLCC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | KAC-9630 |
| Vendor | Eastman Kodak Co. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 32-CLCC |
| Supply Voltage Typical | 3.00 VDC [Nom] |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Bulk |
| Pixel Size | 20µm x 20µm |
| Active Pixel Array | 126H x 98V |
| Frames Per Second | 580 [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAC 9630 KAC9630 |
KAC-9630 Specification Sheet
IC SENSOR IMAGE CMOS MONO 32CLCC - KAC-9630 (KAC-9630-ND)
Related parts:IC SENSOR IMAGE CMOS MONO 32CLCC - KAC-9630
Order 'ic sensor image cmos mono 32clcc - KAC-9630' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9630-ND.
IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638
Order 'ic sensor image sxga mono 48clcc - KAC-9638' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9638-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE VGA MONO 32-CLCC - KAC-9637
Order 'ic sensor image vga mono 32-clcc - KAC-9637' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9637-ND.
IC SENSOR IMAGE VGA 48-CLCC - KAC-9619
Order 'ic sensor image vga 48-clcc - KAC-9619' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9619-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - KAC-9628
Order 'ic sensor image vga color 48clcc - KAC-9628' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9628-ND.
IC SENSOR IMAGE VGA 32-CLCC - KAC-9647
Order 'ic sensor image vga 32-clcc - KAC-9647' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9647-ND.
IC SENSOR IMAGE SXGA COLR 48CLCC - KAC-9648
Order 'ic sensor image sxga colr 48clcc - KAC-9648' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9648-ND.
IC SENSOR IMAGE VGA 48CLCC - KAC-9617
Order 'ic sensor image vga 48clcc - KAC-9617' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9617-ND.
IC SENSOR IMAGE VGA 48CLCC - KAC-9627
Order 'ic sensor image vga 48clcc - KAC-9627' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9627-ND.
IC SENSOR IMAGE VGA MONO 48-LCC - MT9V403C12STM
Order 'ic sensor image vga mono 48-lcc - MT9V403C12STM' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number 557-1148-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032L12STM ES
Order 'ic sensor image vga mono 48lcc - MT9V032L12STM ES' online from Digi-Key. Manufactured by Micron Technology. Digi-Key part number MT9V032L12STM ES-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032L12STM
Order 'ic sensor image vga mono 48lcc - MT9V032L12STM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V032L12STM-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1270-ND.
Send this link via E-Mail
Help With This Screen