IC SENSOR IMAGE VGA 48-CLCC - KAC-9619
| Digi-Key Part Number | KAC-9619-ND |
1 25 100 250 500 1000 5000 |
26.25000 24.50000 22.75000 22.22500 21.87500 21.70000 21.00000 |
Extended Price
26.25 612.50 2275.00 5556.25 10937.50 21700.00 105000.00 |
| Manufacturer Part Number | KAC-9619 | |||
| Description | IC SENSOR IMAGE VGA 48-CLCC | |||
| Quantity Available | 4525 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAC-9619 |
| Vendor | Eastman Kodak Co. |
| Category | Sensors, Sensor Evaluation Kits |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 48-CLCC |
| Supply Voltage Typical | 3.30 VDC [Nom] |
| Packaging | Bulk |
| Pixel Size | 7.5µm x 7.5µm |
| Active Pixel Array | 648H x 488V |
| Frames Per Second | 30 [Nom] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAC 9619 KAC9619 |
KAC-9619 Specification Sheet
IC SENSOR IMAGE VGA 48-CLCC - KAC-9619 (KAC-9619-ND)
Related parts:IC SENSOR IMAGE VGA 48-CLCC - KAC-9619
Order 'ic sensor image vga 48-clcc - KAC-9619' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9619-ND.
IC SENSOR IMAGE VGA 32-CLCC - KAC-9647
Order 'ic sensor image vga 32-clcc - KAC-9647' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9647-ND.
IC SENSOR IMAGE VGA COLOR 48CLCC - KAC-9628
Order 'ic sensor image vga color 48clcc - KAC-9628' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9628-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE SXGA MONO 48CLCC - KAC-9638
Order 'ic sensor image sxga mono 48clcc - KAC-9638' online from Digi-Key. Manufactured by Eastman Kodak Co. Digi-Key part number KAC-9638-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
IC SENSOR PHOTOTRAN IR REFL - QRD1114
Order 'ic sensor phototran ir refl - QRD1114' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number QRD1114-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis. Digi-Key part number MLX90217LUA-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1091-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number 427-1092-2-ND.
IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG
Order 'ic sensor matrix touch 4ch 14soi - QT60040-ISG' online from Digi-Key. Manufactured by Quantum Research Group Ltd. Digi-Key part number QT60040-ISG-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
Send this link via E-Mail
Help With This Screen