IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618 - Sensors, Transducers
| Digi-Key Part Number | KAC-9618-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KAC-9618 | |||
| Description | IC SENSOR IMAGE VGA MONO 48-CLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KAC-9618 |
| Vendor | Eastman Kodak Company |
| Category | Sensors, Transducers |
| Pixel Size | 7.5µm x 7.5µm |
| Active Pixel Array | 648H x 488V |
| Frames per Second | 30 |
| Voltage - Supply | 3.3V |
| Package / Case | 48-CLCC |
| Packaging | Bulk |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KAC 9618 KAC9618 |
KAC-9618 Specification Sheet
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618 (KAC-9618-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
IC SENSOR TOUCH/PROX 1CHAN 8DIP - QT110-DG
Order 'ic sensor touch/prox 1chan 8dip - QT110-DG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1091-ND.
IC SENSOR TOUCH/PROX 1CHAN 8SOIC - QT110-ISG
Order 'ic sensor touch/prox 1chan 8soic - QT110-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number 427-1092-2-ND.
IC SENSOR MATRIX TOUCH 4CH 14SOI - QT60040-ISG
Order 'ic sensor matrix touch 4ch 14soi - QT60040-ISG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number QT60040-ISG-ND.
IC SENSOR CAM HALL EFFECT UA - MLX90217LUA
Order 'ic sensor cam hall effect ua - MLX90217LUA' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90217LUA-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.
IC V TO I CONVERTER/XMTR 16 DIP - XTR110KP
Order 'ic v to i converter/xmtr 16 dip - XTR110KP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR110KP-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC LVDT SIGNAL COND 20-CDIP - AD598AD
Order 'ic lvdt signal cond 20-cdip - AD598AD' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD598AD-ND.
IC LVDT SIGNAL COND 28-PLCC - AD698AP
Order 'ic lvdt signal cond 28-plcc - AD698AP' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD698AP-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34CAZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34CAZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34CAZ-ND.
IC SENSOR TEMP PREC FAHR TO-92 - LM34DZ/NOPB
Order 'ic sensor temp prec fahr to-92 - LM34DZ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM34DZ-ND.
IC 16-BIT GP DSP CODEC 48-TQFP - TLV320AIC10CPFB
Order 'ic 16-bit gp dsp codec 48-tqfp - TLV320AIC10CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2214-ND.
IC QUAD SER 16B VOUT D/A 48-SSOP - DAC7734E
Order 'ic quad ser 16b vout d/a 48-ssop - DAC7734E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7734E-ND.
IC DUAL 3.3V UART 48-LQFP - TL16C752BPT
Order 'ic dual 3.3v uart 48-lqfp - TL16C752BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2648-ND.
Send this link via E-Mail
Help With This Screen
