IC COLOR SENSOR RGB 16-QFN - HDJD-S722-QR999 - Sensors, Transducers
| Digi-Key Part Number | HDJD-S722-QR999-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HDJD-S722-QR999 | |||
| Description | IC COLOR SENSOR RGB 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HDJD-S722-QR999 |
| Vendor | Avago Technologies US Inc. |
| Category | Sensors, Transducers |
| Output Type | * |
| Number of Outputs | * |
| Sensing Distance | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HDJD S722 QR999 HDJDS722QR999 |
HDJD-S722-QR999 Specification Sheet
IC COLOR SENSOR RGB 16-QFN - HDJD-S722-QR999 (HDJD-S722-QR999-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC COLOR SENSOR RGB 16-QFN - HDJD-S722-QR999
Order 'ic color sensor rgb 16-qfn - HDJD-S722-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-S722-QR999-ND.
KIT DEV RGB COLOR SENSOR 16-QFN - HDJD-JD02
Order 'kit dev rgb color sensor 16-qfn - HDJD-JD02' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD02-ND.
KIT DEV RGB COLOR SENSOR 16-QFN - HDJD-JD06
Order 'kit dev rgb color sensor 16-qfn - HDJD-JD06' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD06-ND.
KIT DEV RGB COLOR SENSOR 20-QFN - HDJD-JD05
Order 'kit dev rgb color sensor 20-qfn - HDJD-JD05' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-JD05-ND.
IC LED DRIVER LINEAR/RGB 16-QFN - NLSF595MNR2G
Order 'ic led driver linear/rgb 16-qfn - NLSF595MNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSF595MNR2GOSTR-ND.
IC LED DRIVER LINEAR/RGB 16-QFN - NLSF595MNR2
Order 'ic led driver linear/rgb 16-qfn - NLSF595MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSF595MNR2OSCT-ND.
IC LED DRIVER LINEAR/RGB 16-QFN - NLSF595MNR2
Order 'ic led driver linear/rgb 16-qfn - NLSF595MNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NLSF595MNR2OSDKR-ND.
IC LED DRIVER LINEAR/RGB 16-QFN - NLSF595MNR2
Order 'ic led driver linear/rgb 16-qfn - NLSF595MNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NLSF595MNR2OSTR-ND.
IC KEYLESS ENTRY AFE 16-QFN - MCP2036-I/MG
Order 'ic keyless entry afe 16-qfn - MCP2036-I/MG' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2036-I/MG-ND.
IC AUDIO HEADPHONE AMP 16-QFN - AN17020A-VB
Order 'ic audio headphone amp 16-qfn - AN17020A-VB' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number AN17020AVBCT-ND.
IC AUDIO HEADPHONE AMP 16-QFN - AN17020A-VB
Order 'ic audio headphone amp 16-qfn - AN17020A-VB' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN17020AVBTR-ND.
IC LIMITING AMP 11.3GBPS 16-QFN - ONET1191PRGTT
Order 'ic limiting amp 11.3gbps 16-qfn - ONET1191PRGTT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20765-1-ND.
IC LIMITING AMP 11.3GBPS 16-QFN - ONET1191PRGTT
Order 'ic limiting amp 11.3gbps 16-qfn - ONET1191PRGTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20765-2-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T13
Order 'ic amp video distribution 16-qfn - EL8108IL-T13' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T13-ND.
IC AMP VIDEO DISTRIBUTION 16-QFN - EL8108IL-T7
Order 'ic amp video distribution 16-qfn - EL8108IL-T7' online from Digi-Key. Manufactured by Intersil. Digi-Key part number EL8108IL-T7-ND.
Send this link via E-Mail
Help With This Screen
