Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM - Sensors, Transducers
| Digi-Key Part Number | 557-1205-ND |
1 25 100 250 500 1000 2500 5000 10000 |
31.01000 26.18200 22.04800 19.98100 18.60300 17.56950 17.08720 16.88050 16.53600 |
Extended Price
31.01 654.55 2204.80 4995.25 9301.50 17569.50 42718.00 84402.50 165360.00 |
| Manufacturer Part Number | MT9V022IA7ATM | |||
| Description | IC SENSOR IMAGE VGA MONO 52IBGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9V022IA7ATM |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 6µm x 6µm |
| Active Pixel Array | 752H x 480V |
| Frames per Second | 60 |
| Voltage - Supply | 3.3V |
| Package / Case | 52-IBGA |
| Packaging | Bulk |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9V022IA7ATM MT9V022IA7ATM 557 1205 ND 5571205ND 557-1205 |
MT9V022IA7ATM Specification Sheet
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM (557-1205-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATMImage, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
Image, Camera IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM
Order 'ic sensor image mono 280-pga - MT9M413C36STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1153-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tube 6mA 2.5 V ~ 12 V LM1815N/NOPB
Order 'ic amp adaptive sensor 14-dip - LM1815N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1815N-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 500µA Voltage LM9044VX/NOPB
Order 'ic amp sensor interface 20-plcc - LM9044VX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044VX-ND.
Texas Instruments (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 20mA * TPIC8101DWR
Order 'ic knock sensor interface 20soic - TPIC8101DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15132-1-ND.
Intersil Sensor And Detector Interface Integrated Circuit (ics) Engine Knock Signal Processor Tape & Reel (TR) 8mA 4.75 V ~ 5.25 V HIP9011ABT
Order 'ic sensor engine knock 20-soic - HIP9011ABT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP9011ABT-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR ROTARY POSITION 8-SOIC - MLX90316EDC
Order 'ic sensor rotary position 8-soic - MLX90316EDC' online from Digi-Key. Manufactured by Melexis Inc. Digi-Key part number MLX90316EDCTR-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1301KUA-T
Order 'ic sensor hall effect 3-sip - A1301KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1020-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR HALL EFFECT 3-SIP - A1302KUA-T
Order 'ic sensor hall effect 3-sip - A1302KUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1022-ND.
Options for Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Send this link via E-Mail
Help With This Screen
