IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC - Sensors, Transducers
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
| Digi-Key Part Number | 557-1164-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MT9T001P12STC | |||
| Description | IC SENSOR IMAGE COLOR 48-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MT9T001P12STC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 3.2µm x 3.2µm |
| Active Pixel Array | 2048H x 1536V |
| Frames per Second | 93 |
| Voltage - Supply | 3.3V |
| Package / Case | 48-PLCC |
| Packaging | Bulk |
| Type | CMOS Imaging |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MT9T001P12STC MT9T001P12STC 557 1164 ND 5571164ND 557-1164 |
MT9T001P12STC Specification Sheet
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC (557-1164-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STCIC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-CLCC - MT9V135C12STC
Order 'ic sensor image color 48-clcc - MT9V135C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1308-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE VGA COLOR PLCC - MT9V011P11STC:B
Order 'ic sensor image vga color plcc - MT9V011P11STC:B' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1315-ND.
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
IC SENSOR IMAGE COLOR 28-PLCC - MT9V011IA9STC:B
Order 'ic sensor image color 28-plcc - MT9V011IA9STC:B' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT9V011IA9STC:B-ND.
IC SENSOR IMAGE COLOR 48-LCC - CYIL1SE0300AA-HDC
Order 'ic sensor image color 48-lcc - CYIL1SE0300AA-HDC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SE0300AA-HDC-ND.
IC SENSOR IMAGE COLOR 48-LCC - CYIL1SE0300AA-QDC
Order 'ic sensor image color 48-lcc - CYIL1SE0300AA-QDC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SE0300AA-QDC-ND.
IC SENSOR IMAGE COLOR 48-LCC - CYIL1SE0300AA-QWC
Order 'ic sensor image color 48-lcc - CYIL1SE0300AA-QWC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYIL1SE0300AA-QWC-ND.
IC SENSOR IMAGE COLOR 84-LCC - CYII4SD1300AA-QSC
Order 'ic sensor image color 84-lcc - CYII4SD1300AA-QSC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYII4SD1300AA-QSC-ND.
IC SENSOR IMAGE COLOR 49-PGA - CYII4SC014KAA-GTC
Order 'ic sensor image color 49-pga - CYII4SC014KAA-GTC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYII4SC014KAA-GTC-ND.
IC SENSOR IMAGE COLOR 68-LCC - IBIS4-6600-C-2
Order 'ic sensor image color 68-lcc - IBIS4-6600-C-2' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number IBIS4-6600-C-2-ND.
Options for Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Send this link via E-Mail
Help With This Screen
