IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM - Sensors, Transducers
| Digi-Key Part Number | 557-1153-ND |
70 |
944.56600 |
Extended Price
66119.62 |
| Manufacturer Part Number | MT9M413C36STM | |||
| Description | IC SENSOR IMAGE MONO 280-PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT9M413C36STM |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 12µm x 12µm |
| Active Pixel Array | 1280H x 1024V |
| Frames per Second | 500 |
| Voltage - Supply | 3.3V |
| Package / Case | 280-PGA |
| Packaging | Bulk |
| Type | CMOS Imaging |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT9M413C36STM MT9M413C36STM 557 1153 ND 5571153ND 557-1153 |
MT9M413C36STM Specification Sheet
IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM (557-1153-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM
Order 'ic sensor image mono 280-pga - MT9M413C36STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1153-ND.
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
IC SENSOR IMAGE MONO 48-LCC - MT9M001C12STM
Order 'ic sensor image mono 48-lcc - MT9M001C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1151-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022I77ATM
Order 'ic sensor image vga mono 52ibga - MT9V022I77ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1270-ND.
IC SENSOR IMAGE VGA MONO 48LCC - MT9V032C12STM
Order 'ic sensor image vga mono 48lcc - MT9V032C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1306-ND.
IC SENSOR IMAGE 1.6MP MONO 48LCC - MT9M032C12STMU
Order 'ic sensor image 1.6mp mono 48lcc - MT9M032C12STMU' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1396-ND.
IC SENSOR IMAGE 5MP MONO 48LCC - MT9P031I12STM
Order 'ic sensor image 5mp mono 48lcc - MT9P031I12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1397-ND.
IC SENSOR IMAGE VGA MONO 52-IBGA - MT9V024IA7XTM
Order 'ic sensor image vga mono 52-ibga - MT9V024IA7XTM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1447-ND.
IC SENSOR IMAGE VGA MONO 48-CLCC - MT9V034C12STM
Order 'ic sensor image vga mono 48-clcc - MT9V034C12STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number MT9V034C12STM-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T001P12STC
Order 'ic sensor image color 48-plcc - MT9T001P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1164-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022I77ATC
Order 'ic sensor image vga color 52ibga - MT9V022I77ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1267-ND.
Send this link via E-Mail
Help With This Screen
