Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC - Sensors, Transducers
| Digi-Key Part Number | 557-1152-ND |
1 25 100 250 |
1171.30000 1126.25000 1103.72500 1081.20000 |
Extended Price
1171.30 28156.25 110372.50 270300.00 |
| Manufacturer Part Number | MT9M413C36STC | |||
| Description | IC SENSOR IMAGE COLOR 280-PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
| Technical/Catalog Information | MT9M413C36STC |
| Vendor | Aptina Imaging |
| Category | Sensors, Transducers |
| Pixel Size | 12µm x 12µm |
| Active Pixel Array | 1280H x 1024V |
| Frames per Second | 500 |
| Voltage - Supply | 3.3V |
| Package / Case | 280-PGA |
| Packaging | Bulk |
| Type | CMOS Imaging |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT9M413C36STC MT9M413C36STC 557 1152 ND 5571152ND 557-1152 |
MT9M413C36STC Specification Sheet
IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC (557-1152-ND) - Sensors, Transducers
Related parts Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STCImage, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Order 'ic sensor image color 280-pga - MT9M413C36STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1152-ND.
Image, Camera IC SENSOR IMAGE MONO 280-PGA - MT9M413C36STM
Order 'ic sensor image mono 280-pga - MT9M413C36STM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1153-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 52IBGA - MT9V022IA7ATC
Order 'ic sensor image vga color 52ibga - MT9V022IA7ATC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1166-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-ILCC - MT9P031I12STC
Order 'ic sensor image color 48-ilcc - MT9P031I12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1262-ND.
Image, Camera IC SENSOR IMAGE COLOR 48-PLCC - MT9T031P12STC
Order 'ic sensor image color 48-plcc - MT9T031P12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1264-ND.
Image, Camera IC SENSOR IMAGE VGA COLOR 48LCC - MT9V032C12STC
Order 'ic sensor image vga color 48lcc - MT9V032C12STC' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1237-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 52IBGA - MT9V022IA7ATM
Order 'ic sensor image vga mono 52ibga - MT9V022IA7ATM' online from Digi-Key. Manufactured by Aptina Imaging. Digi-Key part number 557-1205-ND.
Image, Camera IC SENSOR IMAGE VGA MONO 48-CLCC - KAC-9618
Order 'ic sensor image vga mono 48-clcc - KAC-9618' online from Digi-Key. Manufactured by Eastman Kodak Company. Digi-Key part number KAC-9618-ND.
Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-E622-QR999
Order 'ic sensor color rgb 5x5-qfn - ADJD-E622-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADJD-E622-QR999-ND.
Color IC SENSOR COLOR RGB 5X5-QFN - ADJD-S313-QR999
Order 'ic sensor color rgb 5x5-qfn - ADJD-S313-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADJD-S313-QR999-ND.
Color SENSOR REFLECT COLOR ASSEMBLY - OPB780
Order 'sensor reflect color assembly - OPB780' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OPB780-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tube 6mA 2.5 V ~ 12 V LM1815N/NOPB
Order 'ic amp adaptive sensor 14-dip - LM1815N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1815N-ND.
National Semiconductor Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Tape & Reel (TR) 500µA Voltage LM9044VX/NOPB
Order 'ic amp sensor interface 20-plcc - LM9044VX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM9044VX-ND.
Texas Instruments (VA) Sensor And Detector Interface Integrated Circuit (ics) Sensor Interface Cut Tape (CT) 20mA * TPIC8101DWR
Order 'ic knock sensor interface 20soic - TPIC8101DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15132-1-ND.
Intersil Sensor And Detector Interface Integrated Circuit (ics) Engine Knock Signal Processor Tape & Reel (TR) 8mA 4.75 V ~ 5.25 V HIP9011ABT
Order 'ic sensor engine knock 20-soic - HIP9011ABT' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HIP9011ABT-ND.
Options for Image, Camera IC SENSOR IMAGE COLOR 280-PGA - MT9M413C36STC
Send this link via E-Mail
Help With This Screen
